13.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0713K3L
RES 13.3K OHM 1/4W 1% 1206 SMD - RC1206FR-0713K3L
| Digi-Key Part Number | 311-13.3KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0713K3L | |||
| Description | RES 13.3K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 58520 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0713K3L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 13.3K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0713K3L RC1206FR0713K3L 311 13 3KFRCT ND 311133KFRCTND 311-13.3KFRCT |
RC1206FR-0713K3L Specification Sheet
RES 13.3K OHM 1/4W 1% 1206 SMD - RC1206FR-0713K3L (311-13.3KFRCT-ND)
Related parts 13.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0713K3L13.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0713K3L
Order 'res 13.3k ohm 1/4w 1% 1206 smd - RC1206FR-0713K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.3KFRCT-ND.
13.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0713K3L
Order 'res 13.3k ohm 1/4w 1% 1206 smd - RC1206FR-0713K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.3KFRDKR-ND.
133K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1333FKHFT
Order 'res 133k ohm 1/4w 1% 1206 smd - 9C12063A1333FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-133KFCT-ND.
1.33K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1331FKHFT
Order 'res 1.33k ohm 1/4w 1% 1206 smd - 9C12063A1331FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.33KFCT-ND.
13.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1332FKHFT
Order 'res 13.3k ohm 1/4w 1% 1206 smd - 9C12063A1332FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.3KFCT-ND.
133K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1333FKHFT
Order 'res 133k ohm 1/4w 1% 1206 smd - 9C12063A1333FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-133KFDKR-ND.
13.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1332FKHFT
Order 'res 13.3k ohm 1/4w 1% 1206 smd - 9C12063A1332FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.3KFDKR-ND.
1.33K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1331FKHFT
Order 'res 1.33k ohm 1/4w 1% 1206 smd - 9C12063A1331FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.33KFDKR-ND.
1.33K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071K33L
Order 'res 1.33k ohm 1/4w 1% 1206 smd - RC1206FR-071K33L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.33KFRCT-ND.
133K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07133KL
Order 'res 133k ohm 1/4w 1% 1206 smd - RC1206FR-07133KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-133KFRCT-ND.
133K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07133KL
Order 'res 133k ohm 1/4w 1% 1206 smd - RC1206FR-07133KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-133KFRDKR-ND.
1.33K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071K33L
Order 'res 1.33k ohm 1/4w 1% 1206 smd - RC1206FR-071K33L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.33KFRDKR-ND.
13.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-0713K3L
Order 'res 13.3k ohm 1/4w 1% 1206 smd - RC1206FR-0713K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13.3KFRTR-ND.
133K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1333FKHFT
Order 'res 133k ohm 1/8w 1% 0805 smd - 9C08052A1333FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-133KCCT-ND.
1.33K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1331FKHFT
Order 'res 1.33k ohm 1/8w 1% 0805 smd - 9C08052A1331FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.33KCCT-ND.
Options for 13.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0713K3L
Send this link via E-Mail
Help With This Screen
