CAP 100PF CLASS I CERAMIC DISC - ECK-DRS101MB
| Digi-Key Part Number | P4462A-ND |
10 100 1000 5000 10000 25000 |
.27800 .21870 .11700 .11300 .10500 .09600 |
Extended Price
2.78 21.87 117.00 565.00 1050.00 2400.00 |
| Manufacturer Part Number | ECK-DRS101MB | |||
| Description | CAP 100PF CLASS I CERAMIC DISC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECK-DRS101MB |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | - |
| Tolerance | ±20% |
| Package / Case | Disc - Radial |
| Temperature Coefficient | - |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | - |
| Series | - |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECK DRS101MB ECKDRS101MB P4462A ND P4462AND P4462A |
CAP 100PF CLASS I CERAMIC DISC - ECK-DRS101MB (P4462A-ND)
Related parts:CAP 100PF CLASS I CERAMIC DISC - ECK-DRS101MB
Order 'cap 100pf class i ceramic disc - ECK-DRS101MB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4462A-ND.
CAP 100PF 125/250V CERAMIC DISC - ECK-DRS101MBY
Order 'cap 100pf 125/250v ceramic disc - ECK-DRS101MBY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10430-ND.
CAP 150PF CLASS I CERAMIC DISC - ECK-DRS151MB
Order 'cap 150pf class i ceramic disc - ECK-DRS151MB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4463A-ND.
CAP 220PF CLASS I CERAMIC DISC - ECK-DRS221MB
Order 'cap 220pf class i ceramic disc - ECK-DRS221MB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4464A-ND.
CAP 470PF CLASS I CERAMIC DISC - ECK-DRS471MB
Order 'cap 470pf class i ceramic disc - ECK-DRS471MB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4465A-ND.
CAP 1000PF CLASS I CERAMIC DISC - ECK-DRS102MB
Order 'cap 1000pf class i ceramic disc - ECK-DRS102MB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4466A-ND.
CAP 2200PF CLASS I CERAMIC DISC - ECK-DRS222ME
Order 'cap 2200pf class i ceramic disc - ECK-DRS222ME' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4468A-ND.
CAP 4700PF CLASS I CERAMIC DISC - ECK-DRS472ME
Order 'cap 4700pf class i ceramic disc - ECK-DRS472ME' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4470A-ND.
CAP 10000PF CLASS I CERAMIC DISC - ECK-DRS103ZV
Order 'cap 10000pf class i ceramic disc - ECK-DRS103ZV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4473A-ND.
CAP 3300 PF CLASS I CERAMIC DISC - ECK-DRS332ME
Order 'cap 3300 pf class i ceramic disc - ECK-DRS332ME' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4469A-ND.
CAP 150PF 125/250V CERAMIC DISC - ECK-DRS151MBY
Order 'cap 150pf 125/250v ceramic disc - ECK-DRS151MBY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10431-ND.
CAP 220PF 125/250V CERAMIC DISC - ECK-DRS221MBY
Order 'cap 220pf 125/250v ceramic disc - ECK-DRS221MBY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10432-ND.
CAP 470PF 125/250V CERAMIC DISC - ECK-DRS471MBY
Order 'cap 470pf 125/250v ceramic disc - ECK-DRS471MBY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10433-ND.
CAP 1000PF 125/250V CERAMIC DISC - ECK-DRS102MBY
Order 'cap 1000pf 125/250v ceramic disc - ECK-DRS102MBY' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10434-ND.
CAP 1500PF CLASS I CERAMIC DISC - ECK-DRS152ME
Order 'cap 1500pf class i ceramic disc - ECK-DRS152ME' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4467A-ND.
Send this link via E-Mail
Help With This Screen