13.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo 9C12063A13R3FKHFT
RES 13.3 OHM 1/4W 1% 1206 SMD - 9C12063A13R3FKHFT - Resistors
| Digi-Key Part Number | 311-13.3FTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9C12063A13R3FKHFT | |||
| Description | RES 13.3 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 13.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo 9C12063A13R3FKHFT
| Technical/Catalog Information | 9C12063A13R3FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 13.3 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A13R3FKHFT 9C12063A13R3FKHFT 311 13 3FTR ND 311133FTRND 311-13.3FTR |
9C12063A13R3FKHFT Specification Sheet
RES 13.3 OHM 1/4W 1% 1206 SMD - 9C12063A13R3FKHFT (311-13.3FTR-ND) - Resistors
Related parts 13.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo 9C12063A13R3FKHFT133 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 133 1% R
Order 'res 133 ohm 3/4w 1% 2010 smd - RMCF 1/2 133 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2133FR-ND.
13.3 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF13R3U
Order 'res 13.3 ohm 3/4w 1% 2010 smd - ERJ-12SF13R3U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13.3ACCT-ND.
133 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1330U
Order 'res 133 ohm 3/4w 1% 2010 smd - ERJ-12SF1330U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P133ACCT-ND.
13.3 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF13R3U
Order 'res 13.3 ohm 3/4w 1% 2010 smd - ERJ-12SF13R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13.3ACTR-ND.
133 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF1330U
Order 'res 133 ohm 3/4w 1% 2010 smd - ERJ-12SF1330U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P133ACTR-ND.
13.3 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF13R3U
Order 'res 13.3 ohm 3/4w 1% 2010 smd - ERJ-12SF13R3U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13.3ACDKR-ND.
133 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1330U
Order 'res 133 ohm 3/4w 1% 2010 smd - ERJ-12SF1330U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P133ACDKR-ND.
13.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A13R3FKHFT
Order 'res 13.3 ohm 1/4w 1% 1206 smd - 9C12063A13R3FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.3FCT-ND.
13.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A13R3FKHFT
Order 'res 13.3 ohm 1/4w 1% 1206 smd - 9C12063A13R3FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.3FDKR-ND.
13.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo 9C12063A13R3FKHFT
Order 'res 13.3 ohm 1/4w 1% 1206 smd - 9C12063A13R3FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13.3FTR-ND.
1.33 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1R33FGHFT
Order 'res 1.33 ohm 1/4w 1% 1206 smd - 9C12063A1R33FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.33FCT-ND.
133 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1330FKHFT
Order 'res 133 ohm 1/4w 1% 1206 smd - 9C12063A1330FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-133FCT-ND.
1.33 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1R33FGHFT
Order 'res 1.33 ohm 1/4w 1% 1206 smd - 9C12063A1R33FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.33FDKR-ND.
133 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1330FKHFT
Order 'res 133 ohm 1/4w 1% 1206 smd - 9C12063A1330FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-133FDKR-ND.
133 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07133RL
Order 'res 133 ohm 1/4w 1% 1206 smd - RC1206FR-07133RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-133FRCT-ND.
Options for 13.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo 9C12063A13R3FKHFT
Send this link via E-Mail
Help With This Screen
