RES 13.3 OHM 1/8W 1% 0805 SMD - 9C08052A13R3FKHFT - Resistors
| Digi-Key Part Number | 311-13.3CCT-ND |
10 50 200 1000 |
.08000 .04300 .02465 .01682 |
Extended Price
0.80 2.15 4.93 16.82 |
| Manufacturer Part Number | 9C08052A13R3FKHFT | |||
| Description | RES 13.3 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 1470 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C08052A13R3FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 13.3 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C08052A13R3FKHFT 9C08052A13R3FKHFT 311 13 3CCT ND 311133CCTND 311-13.3CCT |
9C08052A13R3FKHFT Specification Sheet
RES 13.3 OHM 1/8W 1% 0805 SMD - 9C08052A13R3FKHFT (311-13.3CCT-ND) - Resistors
Related parts Resistors:RES 13.3 OHM 1/8W 1% 0805 SMD - 9C08052A13R3FKHFT
Order 'res 13.3 ohm 1/8w 1% 0805 smd - 9C08052A13R3FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.3CCT-ND.
RES 13.3 OHM 1/8W 1% 0805 SMD - 9C08052A13R3FKHFT
Order 'res 13.3 ohm 1/8w 1% 0805 smd - 9C08052A13R3FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.3CDKR-ND.
RES 13.3 OHM 1/8W 1% 0805 SMD - 9C08052A13R3FKHFT
Order 'res 13.3 ohm 1/8w 1% 0805 smd - 9C08052A13R3FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13.3CTR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - 9C08052A0R00JLHFT
Order 'res 0.0 ohm 1/8w 5% 0805 smd - 9C08052A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - 9C08052A0R00JLHFT
Order 'res 0.0 ohm 1/8w 5% 0805 smd - 9C08052A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ADKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARCT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARDKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
Order 'res 0.0 ohm 1/8w 5% 0805 smd - RC0805JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ARTR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - 9C08052A0R00JLHFT
Order 'res 0.0 ohm 1/8w 5% 0805 smd - 9C08052A0R00JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0ATR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - 9C08052A1000JLHFT
Order 'res 100 ohm 1/8w 5% 0805 smd - 9C08052A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ACT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - 9C08052A1000JLHFT
Order 'res 100 ohm 1/8w 5% 0805 smd - 9C08052A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ADKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ARCT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ARDKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - RC0805JR-07100RL
Order 'res 100 ohm 1/8w 5% 0805 smd - RC0805JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100ARTR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - 9C08052A1000JLHFT
Order 'res 100 ohm 1/8w 5% 0805 smd - 9C08052A1000JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100ATR-ND.
Send this link via E-Mail
Help With This Screen