RES 13.0K OHM 1/10W 1% 0603 SMD - 9C06031A1302FKHFT - Resistors
| Digi-Key Part Number | 311-13.0KHTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9C06031A1302FKHFT | |||
| Description | RES 13.0K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 9C06031A1302FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 13.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A1302FKHFT 9C06031A1302FKHFT 311 13 0KHTR ND 311130KHTRND 311-13.0KHTR |
9C06031A1302FKHFT Specification Sheet
RES 13.0K OHM 1/10W 1% 0603 SMD - 9C06031A1302FKHFT (311-13.0KHTR-ND) - Resistors
Related parts Resistors :RES 13.0K OHM 1/10W 1% 0603 SMD - 9C06031A1302FKHFT
Order 'res 13.0k ohm 1/10w 1% 0603 smd - 9C06031A1302FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.0KHCT-ND.
RES 13.0K OHM 1/10W 1% 0603 SMD - 9C06031A1302FKHFT
Order 'res 13.0k ohm 1/10w 1% 0603 smd - 9C06031A1302FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.0KHDKR-ND.
RES 13.0K OHM 1/10W 1% 0603 SMD - 9C06031A1302FKHFT
Order 'res 13.0k ohm 1/10w 1% 0603 smd - 9C06031A1302FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13.0KHTR-ND.
RES 130K OHM 1/10W 5% 0603 SMD - 9C06031A1303JLHFT
Order 'res 130k ohm 1/10w 5% 0603 smd - 9C06031A1303JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KGCT-ND.
RES 130K OHM 1/10W 5% 0603 SMD - 9C06031A1303JLHFT
Order 'res 130k ohm 1/10w 5% 0603 smd - 9C06031A1303JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KGDKR-ND.
RES 130K OHM 1/10W 5% 0603 SMD - RC0603JR-07130KL
Order 'res 130k ohm 1/10w 5% 0603 smd - RC0603JR-07130KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KGRCT-ND.
RES 130K OHM 1/10W 5% 0603 SMD - RC0603JR-07130KL
Order 'res 130k ohm 1/10w 5% 0603 smd - RC0603JR-07130KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KGRDKR-ND.
RES 130K OHM 1/10W 5% 0603 SMD - RC0603JR-07130KL
Order 'res 130k ohm 1/10w 5% 0603 smd - RC0603JR-07130KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130KGRTR-ND.
RES 130K OHM 1/10W 5% 0603 SMD - 9C06031A1303JLHFT
Order 'res 130k ohm 1/10w 5% 0603 smd - 9C06031A1303JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130KGTR-ND.
RES 130K OHM 1/10W 1% 0603 SMD - 9C06031A1303FKHFT
Order 'res 130k ohm 1/10w 1% 0603 smd - 9C06031A1303FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130KHTR-ND.
RES 1.30K OHM 1/10W 1% 0603 SMD - 9C06031A1301FKHFT
Order 'res 1.30k ohm 1/10w 1% 0603 smd - 9C06031A1301FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.30KHTR-ND.
RES 130K OHM 1/10W .5% 0603 SMD - RT0603DRD07130KL
Order 'res 130k ohm 1/10w .5% 0603 smd - RT0603DRD07130KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KDCT-ND.
RES 130K OHM 1/10W .5% 0603 SMD - RT0603DRD07130KL
Order 'res 130k ohm 1/10w .5% 0603 smd - RT0603DRD07130KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130KDTR-ND.
RES 1.30K OHM 1/10W 1% SMD 0603 - 9T06031A1301FBHFT
Order 'res 1.30k ohm 1/10w 1% smd 0603 - 9T06031A1301FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1301FBHFT-ND.
RES 13.0K OHM 1/10W 1% SMD 0603 - 9T06031A1302FBHFT
Order 'res 13.0k ohm 1/10w 1% smd 0603 - 9T06031A1302FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T06031A1302FBHFT-ND.
Send this link via E-Mail
Help With This Screen
