Keywords:





RES 130K OHM 1/4W 1% 1206 SMD - RC1206FR-07130KL

130K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07130KL

Digi-Key Part Number 311-130KFRCT-ND
Price Break
10
50
200
1000
Unit Price
.08200
.04440
.02545
.01737
Extended Price
0.82
2.22
5.09
17.37
Manufacturer Part NumberRC1206FR-07130KL
DescriptionRES 130K OHM 1/4W 1% 1206 SMD
Quantity Available 124660
All prices are in USD

Purchase 130K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07130KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 130K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07130KL
Technical/Catalog InformationRC1206FR-07130KL
VendorYageo (VA)
CategoryResistors
Resistance In Ohms130K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC1206FR 07130KL
RC1206FR07130KL
311 130KFRCT ND
311130KFRCTND
311-130KFRCT

RC1206FR-07130KL Specification Sheet

Image of RES 130K OHM 1/4W 1% 1206 SMD - RC1206FR-07130KL

RES 130K OHM 1/4W 1% 1206 SMD - RC1206FR-07130KL (311-130KFRCT-ND)

Related parts 130K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07130KL
RES 130K OHM 1/4W 1% 1206 SMD - RC1206FR-07130KL
 Order 'res 130k ohm 1/4w 1% 1206 smd - RC1206FR-07130KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KFRCT-ND.
RES 130K OHM 1/4W 1% 1206 SMD - RC1206FR-07130KL
 Order 'res 130k ohm 1/4w 1% 1206 smd - RC1206FR-07130KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KFRDKR-ND.
RES 130K OHM 1/4W 1% 1206 SMD - RC1206FR-07130KL
 Order 'res 130k ohm 1/4w 1% 1206 smd - RC1206FR-07130KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130KFRTR-ND.
RES 130K OHM 1/4W 5% 1206 SMD - RC1206JR-07130KL
 Order 'res 130k ohm 1/4w 5% 1206 smd - RC1206JR-07130KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KERCT-ND.
RES 130K OHM 1/4W 5% 1206 SMD - RC1206JR-07130KL
 Order 'res 130k ohm 1/4w 5% 1206 smd - RC1206JR-07130KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130KERDKR-ND.
RES 130K OHM 1/4W 5% 1206 SMD - RC1206JR-07130KL
 Order 'res 130k ohm 1/4w 5% 1206 smd - RC1206JR-07130KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130KERTR-ND.
RES 130K OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ134U
 Order 'res 130k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ134U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130KWCT-ND.
RES 130K OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ134U
 Order 'res 130k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ134U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P130KWTR-ND.
RES 130K OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ134U
 Order 'res 130k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ134U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130KWDKR-ND.
RES 13.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0713KL
 Order 'res 13.0k ohm 1/4w 1% 1206 smd - RC1206FR-0713KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.0KFRCT-ND.
RES 1.30K OHM 1/4W 1% 1206 SMD - RC1206FR-071K3L
 Order 'res 1.30k ohm 1/4w 1% 1206 smd - RC1206FR-071K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.30KFRCT-ND.
RES 1.30K OHM 1/4W 1% 1206 SMD - RC1206FR-071K3L
 Order 'res 1.30k ohm 1/4w 1% 1206 smd - RC1206FR-071K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.30KFRDKR-ND.
RES 13.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0713KL
 Order 'res 13.0k ohm 1/4w 1% 1206 smd - RC1206FR-0713KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.0KFRDKR-ND.
RES 1.30K OHM 1/4W 1% 1206 SMD - RC1206FR-071K3L
 Order 'res 1.30k ohm 1/4w 1% 1206 smd - RC1206FR-071K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.30KFRTR-ND.
RES 13.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0713KL
 Order 'res 13.0k ohm 1/4w 1% 1206 smd - RC1206FR-0713KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13.0KFRTR-ND.

Options for 130K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07130KL
Send this link via E-Mail
Help With This Screen

RES 130K OHM 1/4W 1% 1206 SMD - RC1206FR-07130KL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 130K OHM 1/4W 1% 1206 SMD - MCR18EZPF1303 Next: RES 130K OHM 1/4W 1% 1206 SMD - RC1206FR-07130KL
RES 130K OHM 1/4W 1% 1206 SMD - RC1206FR-07130KL