82 PF/100V DISC CAP NPO - ECC-F2A820JCE - Capacitors
| Digi-Key Part Number | P4455-ND |
10 100 1000 5000 10000 25000 |
.17000 .11460 .05914 .04990 .04712 .04620 |
Extended Price
1.70 11.46 59.14 249.50 471.20 1155.00 |
| Manufacturer Part Number | ECC-F2A820JCE | |||
| Description | 82 PF/100V DISC CAP NPO | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECC-F2A820JCE |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 82pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Disc - Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECC F2A820JCE ECCF2A820JCE P4455 ND P4455ND P4455 |
82 PF/100V DISC CAP NPO - ECC-F2A820JCE (P4455-ND) - Capacitors
Related parts Capacitors :82 PF/100V DISC CAP NPO - ECC-F2A820JCE
Order '82 pf/100v disc cap npo - ECC-F2A820JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4455-ND.
27 PF/100V DISC CAP NPO - ECC-F2A270JCE
Order '27 pf/100v disc cap npo - ECC-F2A270JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4449-ND.
39 PF/100V DISC CAP NPO - ECC-F2A390JCE
Order '39 pf/100v disc cap npo - ECC-F2A390JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4451-ND.
47 PF/100V DISC CAP NPO - ECC-F2A470JCE
Order '47 pf/100v disc cap npo - ECC-F2A470JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4452-ND.
56 PF/100V DISC CAP NPO - ECC-F2A560JCE
Order '56 pf/100v disc cap npo - ECC-F2A560JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4453-ND.
120 PF/100V DISC CAP NPO - ECC-F2A121JCE
Order '120 pf/100v disc cap npo - ECC-F2A121JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4457-ND.
220 PF/100V DISC CAP NPO - ECC-F2A221JCE
Order '220 pf/100v disc cap npo - ECC-F2A221JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4460-ND.
15 PF/100V DISC CAP GP - ECC-F2A150JE
Order '15 pf/100v disc cap gp - ECC-F2A150JE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4014-ND.
33 PF/100V DISC CAP GP - ECC-F2A330JE
Order '33 pf/100v disc cap gp - ECC-F2A330JE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4018-ND.
270 PF/100V DISC CAP GP - ECC-F2A271JE
Order '270 pf/100v disc cap gp - ECC-F2A271JE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4029-ND.
560 PF/100V DISC CAP GP - ECC-F2A561JE
Order '560 pf/100v disc cap gp - ECC-F2A561JE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4033-ND.
680 PF/100V DISC CAP GP - ECC-F2A681JE
Order '680 pf/100v disc cap gp - ECC-F2A681JE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4034-ND.
820 PF/100V DISC CAP GP - ECC-F2A821JE
Order '820 pf/100v disc cap gp - ECC-F2A821JE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4035-ND.
1000 PF/100V DISC CAP GP - ECC-F2A102JE
Order '1000 pf/100v disc cap gp - ECC-F2A102JE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4036-ND.
12 PF/100V DISC CAP GP - ECC-F2A120JE
Order '12 pf/100v disc cap gp - ECC-F2A120JE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4013-ND.
Send this link via E-Mail
Help With This Screen