13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0713RL
RES 13.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0713RL
| Digi-Key Part Number | 311-13.0FRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0713RL | |||
| Description | RES 13.0 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 54850 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0713RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 13.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0713RL RC1206FR0713RL 311 13 0FRCT ND 311130FRCTND 311-13.0FRCT |
RC1206FR-0713RL Specification Sheet
RES 13.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0713RL (311-13.0FRCT-ND)
Related parts 13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0713RL130 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 130 1% R
Order 'res 130 ohm 3/4w 1% 2010 smd - RMCF 1/2 130 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2130FR-ND.
13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0713RL
Order 'res 13.0 ohm 1/4w 1% 1206 smd - RC1206FR-0713RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.0FRCT-ND.
13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0713RL
Order 'res 13.0 ohm 1/4w 1% 1206 smd - RC1206FR-0713RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.0FRDKR-ND.
13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-0713RL
Order 'res 13.0 ohm 1/4w 1% 1206 smd - RC1206FR-0713RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13.0FRTR-ND.
13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-0713RL
Order 'res 13 ohm 1/4w 5% 1206 smd - RC1206JR-0713RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13ERCT-ND.
13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-0713RL
Order 'res 13 ohm 1/4w 5% 1206 smd - RC1206JR-0713RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13ERDKR-ND.
13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206JR-0713RL
Order 'res 13 ohm 1/4w 5% 1206 smd - RC1206JR-0713RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13ERTR-ND.
130 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 130 5% R
Order 'res 130 ohm 3/4w 5% 2010 smd - RMCF 1/2 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2130JRTR-ND.
130 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/2 130 5% R
Order 'res 130 ohm 3/4w 5% 2010 smd - RMCF 1/2 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2130JRCT-ND.
130 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/2 130 5% R
Order 'res 130 ohm 3/4w 5% 2010 smd - RMCF 1/2 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2130JRDKR-ND.
130 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ131U
Order 'res 130 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ131U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130WCT-ND.
130 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12ZYJ131U
Order 'res 130 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ131U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P130WTR-ND.
130 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ131U
Order 'res 130 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ131U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P130WDKR-ND.
130 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07130RL
Order 'res 130 ohm 1/4w 1% 1206 smd - RC1206FR-07130RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130FRCT-ND.
1.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071R3L
Order 'res 1.30 ohm 1/4w 1% 1206 smd - RC1206FR-071R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.30FRCT-ND.
Options for 13.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0713RL
Send this link via E-Mail
Help With This Screen
