RES 1.2M OHM 1/4W 5% 1206 SMD - 9C12063A1204JLHFT - Resistors
| Digi-Key Part Number | 311-1.2METR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00510 .00459 .00408 .00340 .00282 .00255 .00230 |
Extended Price
25.50 45.90 102.00 170.00 282.00 637.50 1150.00 |
| Manufacturer Part Number | 9C12063A1204JLHFT | |||
| Description | RES 1.2M OHM 1/4W 5% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A1204JLHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.20M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A1204JLHFT 9C12063A1204JLHFT 311 1 2METR ND 31112METRND 311-1.2METR |
RES 1.2M OHM 1/4W 5% 1206 SMD - 9C12063A1204JLHFT (311-1.2METR-ND) - Resistors
Related parts Resistors:RES 1.2M OHM 1/4W 5% 1206 SMD - 9C12063A1204JLHFT
Order 'res 1.2m ohm 1/4w 5% 1206 smd - 9C12063A1204JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2MECT-ND.
RES 1.2M OHM 1/4W 5% 1206 SMD - 9C12063A1204JLHFT
Order 'res 1.2m ohm 1/4w 5% 1206 smd - 9C12063A1204JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2MEDKR-ND.
RES 1.2M OHM 1/4W 5% 1206 SMD - 9C12063A1204JLHFT
Order 'res 1.2m ohm 1/4w 5% 1206 smd - 9C12063A1204JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2METR-ND.
RES 2M OHM 1/4W 5% 1206 SMD - RMC 1/8 2M 5% G
Order 'res 2m ohm 1/4w 5% 1206 smd - RMC 1/8 2M 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82M5%G-ND.
RES 2M OHM 1/4W 5% 1206 SMD - RMC 1/8 2M 5% R
Order 'res 2m ohm 1/4w 5% 1206 smd - RMC 1/8 2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82M5%R-ND.
RES 2M OHM 1/4W 5% 1206 SMD - RMCF 1/8 2M 5% G
Order 'res 2m ohm 1/4w 5% 1206 smd - RMCF 1/8 2M 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/82M5%G-ND.
RES 2M OHM 1/4W 5% 1206 SMD - RMCF 1/8 2M 5% R
Order 'res 2m ohm 1/4w 5% 1206 smd - RMCF 1/8 2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/82M5%RTR-ND.
RES 2M OHM 1/4W 5% 1206 SMD - RMCF 1/8 2M 5% R
Order 'res 2m ohm 1/4w 5% 1206 smd - RMCF 1/8 2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/82M5%RCT-ND.
RES 2M OHM 1/4W 5% 1206 SMD - RMCF 1/8 2M 5% R
Order 'res 2m ohm 1/4w 5% 1206 smd - RMCF 1/8 2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/82M5%RDKR-ND.
RES 12M OHM 1/4W 5% 1206 SMD - 9C12063A1205JLHFT
Order 'res 12m ohm 1/4w 5% 1206 smd - 9C12063A1205JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12METR-ND.
RES 130 OHM 1/4W 5% 1206 SMD - 9C12063A1300JLHFT
Order 'res 130 ohm 1/4w 5% 1206 smd - 9C12063A1300JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130ECT-ND.
RES 130 OHM 1/4W 5% 1206 SMD - 9C12063A1300JLHFT
Order 'res 130 ohm 1/4w 5% 1206 smd - 9C12063A1300JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130EDKR-ND.
RES 130 OHM 1/4W 5% 1206 SMD - RC1206JR-07130RL
Order 'res 130 ohm 1/4w 5% 1206 smd - RC1206JR-07130RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130ERCT-ND.
RES 130 OHM 1/4W 5% 1206 SMD - RC1206JR-07130RL
Order 'res 130 ohm 1/4w 5% 1206 smd - RC1206JR-07130RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-130ERDKR-ND.
RES 130 OHM 1/4W 5% 1206 SMD - RC1206JR-07130RL
Order 'res 130 ohm 1/4w 5% 1206 smd - RC1206JR-07130RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-130ERTR-ND.
Send this link via E-Mail
Help With This Screen