Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER DISC 15PF 50V 5% NP0 - ECC-F1H150JC - Capacitors

Digi-Key Part Number P4446A-ND
Price Break
10
100
1000
5000
10000
25000
Unit Price
.16000
.10760
.05555
.04687
.04427
.04340
Extended Price
1.60
10.76
55.55
234.35
442.70
1085.00
Manufacturer Part NumberECC-F1H150JC
DescriptionCAP CER DISC 15PF 50V 5% NP0
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationECC-F1H150JC
VendorPanasonic Passive & Electromechanical
CategoryCapacitors
Mounting TypeThrough Hole
Package NameRadial
Capacitance15.000 pF [Typ]
Capacitance Tolerance±5%
Voltage50.000 VDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsC0G (NP0), COG (NPO)
Operating Temperature-25 °C [Min]
Operating Temperature85 °C [Max]
Lead Spacing2.500 mm [Typ]
Diameter5.0000 mm [Typ]
PackagingBulk
Thickness3.5000 mm [Max]
ShapeDisc
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECC F1H150JC
ECCF1H150JC
P4446A ND
P4446AND
P4446A

ECC-F1H150JC Specification Sheet

Image of CAP CER DISC 15PF 50V 5% NP0 - ECC-F1H150JC

CAP CER DISC 15PF 50V 5% NP0 - ECC-F1H150JC (P4446A-ND) - Capacitors

Related parts Capacitors:
CAP CER DISC 15PF 50V 5% NP0 - ECC-F1H150JC
 Order 'cap cer disc 15pf 50v 5% np0 - ECC-F1H150JC' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4446A-ND.
CAP CER DISC 15PF 500V 5% NP0 - ECC-D2H150JC5
 Order 'cap cer disc 15pf 500v 5% np0 - ECC-D2H150JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4402A-ND.
CAP CER DISC 12PF 50V 5% NP0 - ECC-F1H120JC
 Order 'cap cer disc 12pf 50v 5% np0 - ECC-F1H120JC' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4445A-ND.
CAP CER DISC 18PF 50V 5% NP0 - ECC-F1H180JC
 Order 'cap cer disc 18pf 50v 5% np0 - ECC-F1H180JC' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4447A-ND.
CAP CER DISC 22PF 50V 5% NP0 - ECC-F1H220JC
 Order 'cap cer disc 22pf 50v 5% np0 - ECC-F1H220JC' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4448A-ND.
CAP CER DISC 27PF 50V 5% NP0 - ECC-F1H270JC
 Order 'cap cer disc 27pf 50v 5% np0 - ECC-F1H270JC' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4449A-ND.
CAP CER DISC 33PF 50V 5% NP0 - ECC-F1H330JC
 Order 'cap cer disc 33pf 50v 5% np0 - ECC-F1H330JC' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4450A-ND.
CAP CER DISC 39PF 50V 5% NP0 - ECC-F1H390JC
 Order 'cap cer disc 39pf 50v 5% np0 - ECC-F1H390JC' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4451A-ND.
CAP CER DISC 47PF 50V 5% NP0 - ECC-F1H470JC4
 Order 'cap cer disc 47pf 50v 5% np0 - ECC-F1H470JC4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4452A-ND.
CAP CER DISC 56PF 50V 5% NP0 - ECC-F1H560JC
 Order 'cap cer disc 56pf 50v 5% np0 - ECC-F1H560JC' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4453A-ND.
CAP CER DISC 68PF 50V 5% NP0 - ECC-F1H680JC
 Order 'cap cer disc 68pf 50v 5% np0 - ECC-F1H680JC' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4454A-ND.
CAP CER DISC 82PF 50V 5% NP0 - ECC-F1H820JC4
 Order 'cap cer disc 82pf 50v 5% np0 - ECC-F1H820JC4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4455A-ND.
CAP CER DISC 100PF 50V 5% NP0 - ECC-F1H101JC4
 Order 'cap cer disc 100pf 50v 5% np0 - ECC-F1H101JC4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4456A-ND.
CAP CER DISC 120PF 50V 5% NP0 - ECC-F1H121JC4
 Order 'cap cer disc 120pf 50v 5% np0 - ECC-F1H121JC4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4457A-ND.
CAP CER DISC 150PF 50V 5% NP0 - ECC-F1H151JC4
 Order 'cap cer disc 150pf 50v 5% np0 - ECC-F1H151JC4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4458A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER DISC 15PF 500V 5% NP0 - ECC-D2H150JC5 Next: CAP CER DISC 15PF 6KV SL 5% RAD - CC45SL3JD150JYNN