Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP DISC 12 PF 100V NP0 - ECC-F2A120JCE

Digi-Key Part Number P4445-ND
Price Break
10
100
1000
5000
10000
25000
Unit Price
.11800
.07990
.04122
.03478
.03284
.03220
Extended Price
1.18
7.99
41.22
173.90
328.40
805.00
Manufacturer Part NumberECC-F2A120JCE
DescriptionCAP DISC 12 PF 100V NP0
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationECC-F2A120JCE
VendorPanasonic Passive & Electromechanical
CategoryCapacitors
Capacitor TypeGeneral Purpose MLCC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECC F2A120JCE
ECCF2A120JCE
P4445 ND
P4445ND
P4445

ECC-F2A120JCE Specification Sheet

Image of CAP DISC 12 PF 100V NP0 - ECC-F2A120JCE

CAP DISC 12 PF 100V NP0 - ECC-F2A120JCE (P4445-ND)

Related parts:
CAP DISC 12 PF 100V NP0 - ECC-F2A120JCE
 Order 'cap disc 12 pf 100v np0 - ECC-F2A120JCE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4445-ND.
12 PF/100V DISC CAP GP - ECC-F2A120JE
 Order '12 pf/100v disc cap gp - ECC-F2A120JE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4013-ND.
CAP CER DISC 15PF 500V 5% NP0 - ECC-D2H150JC5
 Order 'cap cer disc 15pf 500v 5% np0 - ECC-D2H150JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4402A-ND.
CAP CER DISC 18PF 500V 5% NP0 - ECC-D2H180JC5
 Order 'cap cer disc 18pf 500v 5% np0 - ECC-D2H180JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4403A-ND.
CAP CER DISC 22PF 500V 5% NP0 - ECC-D2H220JC5
 Order 'cap cer disc 22pf 500v 5% np0 - ECC-D2H220JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4404A-ND.
CAP CER DISC 27PF 500V 5% NP0 - ECC-D2H270JC5
 Order 'cap cer disc 27pf 500v 5% np0 - ECC-D2H270JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4405A-ND.
CAP CER DISC 33PF 500V 5% NP0 - ECC-D2H330JC5
 Order 'cap cer disc 33pf 500v 5% np0 - ECC-D2H330JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4406A-ND.
CAP CER DISC 39PF 500V 5% NP0 - ECC-D2H390JC5
 Order 'cap cer disc 39pf 500v 5% np0 - ECC-D2H390JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4407A-ND.
CAP CER DISC 47PF 500V 5% NP0 - ECC-D2H470JC5
 Order 'cap cer disc 47pf 500v 5% np0 - ECC-D2H470JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4408A-ND.
CAP CER DISC 68PF 500V 5% NP0 - ECC-D2H680JC5
 Order 'cap cer disc 68pf 500v 5% np0 - ECC-D2H680JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4410A-ND.
CAP CER DISC 82PF 500V 5% NP0 - ECC-D2H820JC5
 Order 'cap cer disc 82pf 500v 5% np0 - ECC-D2H820JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4411A-ND.
CAP CER DISC 100PF 500V 5% NP0 - ECC-D2H101JC5
 Order 'cap cer disc 100pf 500v 5% np0 - ECC-D2H101JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4412A-ND.
CAP CER DISC 150PF 500V 5% NP0 - ECC-D2H151JC5
 Order 'cap cer disc 150pf 500v 5% np0 - ECC-D2H151JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4414A-ND.
CAP CER DISC 12PF 50V 5% NP0 - ECC-F1H120JC
 Order 'cap cer disc 12pf 50v 5% np0 - ECC-F1H120JC' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4445A-ND.
CAP CER DISC 15PF 50V 5% NP0 - ECC-F1H150JC
 Order 'cap cer disc 15pf 50v 5% np0 - ECC-F1H150JC' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4446A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP DESIGN .748" RND RED DLB SER - AT446C Next: CAP DISK 1000PF 250V AC - ECK-NTS102ME