CAP 10PF 50V CER DISC NPO +-.5PF - ECC-F1H100DC - Capacitors
| Digi-Key Part Number | P4444A-ND |
10 100 1000 5000 10000 25000 |
.16000 .10760 .05555 .04687 .04427 .04340 |
Extended Price
1.60 10.76 55.55 234.35 442.70 1085.00 |
| Manufacturer Part Number | ECC-F1H100DC | |||
| Description | CAP 10PF 50V CER DISC NPO +-.5PF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECC-F1H100DC |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 10pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.5pF |
| Package / Case | Disc - Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECC F1H100DC ECCF1H100DC P4444A ND P4444AND P4444A |
CAP 10PF 50V CER DISC NPO +-.5PF - ECC-F1H100DC (P4444A-ND) - Capacitors
Related parts Capacitors :CAP 10PF 50V CER DISC NPO +-.5PF - ECC-F1H100DC
Order 'cap 10pf 50v cer disc npo +-.5pf - ECC-F1H100DC' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4444A-ND.
CAP 10PF 50V CER DISC GP +/-.5PF - ECC-F1H100D
Order 'cap 10pf 50v cer disc gp +/-.5pf - ECC-F1H100D' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4012A-ND.
CAP 10PF 500V CER DISC GP 10% - ECC-D2H100F5
Order 'cap 10pf 500v cer disc gp 10% - ECC-D2H100F5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4000A-ND.
CAP 12PF 50V CER DISC GP 5% - ECC-F1H120J
Order 'cap 12pf 50v cer disc gp 5% - ECC-F1H120J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4013A-ND.
CAP 15PF 50V CER DISC GP 5% - ECC-F1H150J
Order 'cap 15pf 50v cer disc gp 5% - ECC-F1H150J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4014A-ND.
CAP 18PF 50V CER DISC GP 5% - ECC-F1H180J
Order 'cap 18pf 50v cer disc gp 5% - ECC-F1H180J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4015A-ND.
CAP 22PF 50V CER DISC GP 5% - ECC-F1H220J
Order 'cap 22pf 50v cer disc gp 5% - ECC-F1H220J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4016A-ND.
CAP 27PF 50V CER DISC GP 5% - ECC-F1H270J
Order 'cap 27pf 50v cer disc gp 5% - ECC-F1H270J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4017A-ND.
CAP 33PF 50V CER DISC GP 5% - ECC-F1H330J
Order 'cap 33pf 50v cer disc gp 5% - ECC-F1H330J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4018A-ND.
CAP 39PF 50V CER DISC GP 5% - ECC-F1H390J
Order 'cap 39pf 50v cer disc gp 5% - ECC-F1H390J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4019A-ND.
CAP 47PF 50V CER DISC GP 5% - ECC-F1H470J
Order 'cap 47pf 50v cer disc gp 5% - ECC-F1H470J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4020A-ND.
CAP 56PF 50V CER DISC GP 5% - ECC-F1H560J
Order 'cap 56pf 50v cer disc gp 5% - ECC-F1H560J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4021A-ND.
CAP 68PF 50V CER DISC GP 5% - ECC-F1H680J
Order 'cap 68pf 50v cer disc gp 5% - ECC-F1H680J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4022A-ND.
CAP 82PF 50V CER DISC GP 5% - ECC-F1H820J
Order 'cap 82pf 50v cer disc gp 5% - ECC-F1H820J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4023A-ND.
CAP 100PF 50V CER DISC GP 5% - ECC-F1H101J
Order 'cap 100pf 50v cer disc gp 5% - ECC-F1H101J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4024A-ND.
Send this link via E-Mail
Help With This Screen