RES 1.2 OHM 1/10W 5% 0603 SMD - 9C06031A1R20JGHFT - Resistors
| Digi-Key Part Number | 311-1.2GCT-ND |
10 50 200 1000 |
.07000 .03780 .02170 .01479 |
Extended Price
0.70 1.89 4.34 14.79 |
| Manufacturer Part Number | 9C06031A1R20JGHFT | |||
| Description | RES 1.2 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 2340 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A1R20JGHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.20 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±500ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A1R20JGHFT 9C06031A1R20JGHFT 311 1 2GCT ND 31112GCTND 311-1.2GCT |
9C06031A1R20JGHFT Specification Sheet
RES 1.2 OHM 1/10W 5% 0603 SMD - 9C06031A1R20JGHFT (311-1.2GCT-ND) - Resistors
Related parts Resistors:RES 1.2 OHM 1/10W 5% 0603 SMD - 9C06031A1R20JGHFT
Order 'res 1.2 ohm 1/10w 5% 0603 smd - 9C06031A1R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2GCT-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - 9C06031A1R20JGHFT
Order 'res 1.2 ohm 1/10w 5% 0603 smd - 9C06031A1R20JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2GDKR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - 9C06031A1R20JGHFT
Order 'res 1.2 ohm 1/10w 5% 0603 smd - 9C06031A1R20JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2GTR-ND.
RES 2 OHM 1/10W 5% 0603 SMD - RMCF 1/16 2 5% R
Order 'res 2 ohm 1/10w 5% 0603 smd - RMCF 1/16 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1625%R-ND.
RES 12K OHM 1/10W 5% 0603 SMD - 9C06031A1202JLHFT
Order 'res 12k ohm 1/10w 5% 0603 smd - 9C06031A1202JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12KGCT-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - 9C06031A1201JLHFT
Order 'res 1.2k ohm 1/10w 5% 0603 smd - 9C06031A1201JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2KGCT-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - 9C06031A1201JLHFT
Order 'res 1.2k ohm 1/10w 5% 0603 smd - 9C06031A1201JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2KGDKR-ND.
RES 12K OHM 1/10W 5% 0603 SMD - 9C06031A1202JLHFT
Order 'res 12k ohm 1/10w 5% 0603 smd - 9C06031A1202JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12KGDKR-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - RC0603JR-071K2L
Order 'res 1.2k ohm 1/10w 5% 0603 smd - RC0603JR-071K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2KGRCT-ND.
RES 12K OHM 1/10W 5% 0603 SMD - RC0603JR-0712KL
Order 'res 12k ohm 1/10w 5% 0603 smd - RC0603JR-0712KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12KGRCT-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - RC0603JR-071K2L
Order 'res 1.2k ohm 1/10w 5% 0603 smd - RC0603JR-071K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.2KGRDKR-ND.
RES 12K OHM 1/10W 5% 0603 SMD - RC0603JR-0712KL
Order 'res 12k ohm 1/10w 5% 0603 smd - RC0603JR-0712KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12KGRDKR-ND.
RES 12K OHM 1/10W 5% 0603 SMD - RC0603JR-0712KL
Order 'res 12k ohm 1/10w 5% 0603 smd - RC0603JR-0712KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12KGRTR-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - RC0603JR-071K2L
Order 'res 1.2k ohm 1/10w 5% 0603 smd - RC0603JR-071K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2KGRTR-ND.
RES 12K OHM 1/10W 5% 0603 SMD - 9C06031A1202JLHFT
Order 'res 12k ohm 1/10w 5% 0603 smd - 9C06031A1202JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12KGTR-ND.
Send this link via E-Mail
Help With This Screen