RES 127 OHM 1/4W 1% 1206 SMD - RC1206FR-07127RL - Resistors
| Digi-Key Part Number | 311-127FRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-07127RL | |||
| Description | RES 127 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 10130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-07127RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 127 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 07127RL RC1206FR07127RL 311 127FRCT ND 311127FRCTND 311-127FRCT |
RC1206FR-07127RL Specification Sheet
RES 127 OHM 1/4W 1% 1206 SMD - RC1206FR-07127RL (311-127FRCT-ND) - Resistors
Related parts Resistors :RES 12.7 OHM 3/4W 1% 2010 SMD - ERJ-12SF12R7U
Order 'res 12.7 ohm 3/4w 1% 2010 smd - ERJ-12SF12R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.7ACCT-ND.
RES 127 OHM 3/4W 1% 2010 SMD - ERJ-12SF1270U
Order 'res 127 ohm 3/4w 1% 2010 smd - ERJ-12SF1270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P127ACCT-ND.
RES 127 OHM 3/4W 1% 2010 SMD - ERJ-12SF1270U
Order 'res 127 ohm 3/4w 1% 2010 smd - ERJ-12SF1270U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P127ACTR-ND.
RES 12.7 OHM 3/4W 1% 2010 SMD - ERJ-12SF12R7U
Order 'res 12.7 ohm 3/4w 1% 2010 smd - ERJ-12SF12R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12.7ACTR-ND.
RES 12.7 OHM 3/4W 1% 2010 SMD - ERJ-12SF12R7U
Order 'res 12.7 ohm 3/4w 1% 2010 smd - ERJ-12SF12R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.7ACDKR-ND.
RES 127 OHM 3/4W 1% 2010 SMD - ERJ-12SF1270U
Order 'res 127 ohm 3/4w 1% 2010 smd - ERJ-12SF1270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P127ACDKR-ND.
RES 127 OHM 1/4W 1% 1206 SMD - RC1206FR-07127RL
Order 'res 127 ohm 1/4w 1% 1206 smd - RC1206FR-07127RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-127FRCT-ND.
RES 127 OHM 1/4W 1% 1206 SMD - RC1206FR-07127RL
Order 'res 127 ohm 1/4w 1% 1206 smd - RC1206FR-07127RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-127FRDKR-ND.
RES 127 OHM 1/4W 1% 1206 SMD - RC1206FR-07127RL
Order 'res 127 ohm 1/4w 1% 1206 smd - RC1206FR-07127RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-127FRTR-ND.
RES 1.27 OHM 1/4W 1% 1206 SMD - CRCW12061R27FKEA
Order 'res 1.27 ohm 1/4w 1% 1206 smd - CRCW12061R27FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.27FFCT-ND.
RES 1.27 OHM 1/4W 1% 1206 SMD - CRCW12061R27FKEA
Order 'res 1.27 ohm 1/4w 1% 1206 smd - CRCW12061R27FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.27FFDKR-ND.
RES 1.27 OHM 1/4W 1% 1206 SMD - CRCW12061R27FKEA
Order 'res 1.27 ohm 1/4w 1% 1206 smd - CRCW12061R27FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.27FFTR-ND.
RES 1.30K OHM 1/4W 1% 1206 SMD - RC1206FR-131K3L
Order 'res 1.30k ohm 1/4w 1% 1206 smd - RC1206FR-131K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RC1206FR-131K3L-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-111KFCT-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-111KFTR-ND.
Send this link via E-Mail
Help With This Screen
