RES 12.7 OHM 1/4W 1% 1206 SMD - RC1206FR-0712R7L - Resistors
12.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0712R7L
| Digi-Key Part Number | 311-12.7FRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0712R7L | |||
| Description | RES 12.7 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 48050 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0712R7L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 12.7 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0712R7L RC1206FR0712R7L 311 12 7FRCT ND 311127FRCTND 311-12.7FRCT |
RC1206FR-0712R7L Specification Sheet
RES 12.7 OHM 1/4W 1% 1206 SMD - RC1206FR-0712R7L (311-12.7FRCT-ND) - Resistors
Related parts 12.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0712R7LRES 12.7 OHM 3/4W 1% 2010 SMD - ERJ-12SF12R7U
Order 'res 12.7 ohm 3/4w 1% 2010 smd - ERJ-12SF12R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.7ACCT-ND.
RES 127 OHM 3/4W 1% 2010 SMD - ERJ-12SF1270U
Order 'res 127 ohm 3/4w 1% 2010 smd - ERJ-12SF1270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P127ACCT-ND.
RES 127 OHM 3/4W 1% 2010 SMD - ERJ-12SF1270U
Order 'res 127 ohm 3/4w 1% 2010 smd - ERJ-12SF1270U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P127ACTR-ND.
RES 12.7 OHM 3/4W 1% 2010 SMD - ERJ-12SF12R7U
Order 'res 12.7 ohm 3/4w 1% 2010 smd - ERJ-12SF12R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12.7ACTR-ND.
RES 12.7 OHM 3/4W 1% 2010 SMD - ERJ-12SF12R7U
Order 'res 12.7 ohm 3/4w 1% 2010 smd - ERJ-12SF12R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.7ACDKR-ND.
RES 127 OHM 3/4W 1% 2010 SMD - ERJ-12SF1270U
Order 'res 127 ohm 3/4w 1% 2010 smd - ERJ-12SF1270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P127ACDKR-ND.
RES 12.7 OHM 1/4W 1% 1206 SMD - RC1206FR-0712R7L
Order 'res 12.7 ohm 1/4w 1% 1206 smd - RC1206FR-0712R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.7FRCT-ND.
RES 12.7 OHM 1/4W 1% 1206 SMD - RC1206FR-0712R7L
Order 'res 12.7 ohm 1/4w 1% 1206 smd - RC1206FR-0712R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.7FRDKR-ND.
RES 12.7 OHM 1/4W 1% 1206 SMD - RC1206FR-0712R7L
Order 'res 12.7 ohm 1/4w 1% 1206 smd - RC1206FR-0712R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12.7FRTR-ND.
RES 127 OHM METAL FILM 1/4W 1% - ERO-S2PHF1270
Order 'res 127 ohm metal film 1/4w 1% - ERO-S2PHF1270' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1270-ND.
RES 12.7 OHM METAL FILM 1/4W 1% - ERO-S2PHF12R7
Order 'res 12.7 ohm metal film 1/4w 1% - ERO-S2PHF12R7' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF12R7-ND.
RES 1.27 OHM 1/4W 1% 1206 SMD - RC1206FR-071R27L
Order 'res 1.27 ohm 1/4w 1% 1206 smd - RC1206FR-071R27L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.27FRCT-ND.
RES 127 OHM 1/4W 1% 1206 SMD - RC1206FR-07127RL
Order 'res 127 ohm 1/4w 1% 1206 smd - RC1206FR-07127RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-127FRCT-ND.
RES 1.27 OHM 1/4W 1% 1206 SMD - RC1206FR-071R27L
Order 'res 1.27 ohm 1/4w 1% 1206 smd - RC1206FR-071R27L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.27FRDKR-ND.
RES 127 OHM 1/4W 1% 1206 SMD - RC1206FR-07127RL
Order 'res 127 ohm 1/4w 1% 1206 smd - RC1206FR-07127RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-127FRDKR-ND.
Options for 12.7 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0712R7L
Send this link via E-Mail
Help With This Screen
