Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER DISC 220PF 500V 5% NP0 - ECC-D2H221JC5

Digi-Key Part Number P4416A-ND
Price Break
10
100
1000
5000
10000
25000
Unit Price
.49400
.35250
.19740
.18330
.17625
.16920
Extended Price
4.94
35.25
197.40
916.50
1762.50
4230.00
Manufacturer Part NumberECC-D2H221JC5
DescriptionCAP CER DISC 220PF 500V 5% NP0
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationECC-D2H221JC5
VendorPanasonic - ECG
CategoryCapacitors
Capacitance220pF
Voltage - Rated500V
Tolerance±5%
Package / CaseDisc - Radial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECC D2H221JC5
ECCD2H221JC5
P4416A ND
P4416AND
P4416A


Image of CAP CER DISC 220PF 500V 5% NP0 - ECC-D2H221JC5

CAP CER DISC 220PF 500V 5% NP0 - ECC-D2H221JC5 (P4416A-ND)

Related parts:
CAP CER DISC 220PF 500V 5% NP0 - ECC-D2H221JC5
 Order 'cap cer disc 220pf 500v 5% np0 - ECC-D2H221JC5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4416A-ND.
CAP CER DISC 15PF 500V 5% NP0 - ECC-D2H150JC5
 Order 'cap cer disc 15pf 500v 5% np0 - ECC-D2H150JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4402A-ND.
CAP CER DISC 18PF 500V 5% NP0 - ECC-D2H180JC5
 Order 'cap cer disc 18pf 500v 5% np0 - ECC-D2H180JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4403A-ND.
CAP CER DISC 22PF 500V 5% NP0 - ECC-D2H220JC5
 Order 'cap cer disc 22pf 500v 5% np0 - ECC-D2H220JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4404A-ND.
CAP CER DISC 27PF 500V 5% NP0 - ECC-D2H270JC5
 Order 'cap cer disc 27pf 500v 5% np0 - ECC-D2H270JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4405A-ND.
CAP CER DISC 33PF 500V 5% NP0 - ECC-D2H330JC5
 Order 'cap cer disc 33pf 500v 5% np0 - ECC-D2H330JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4406A-ND.
CAP CER DISC 39PF 500V 5% NP0 - ECC-D2H390JC5
 Order 'cap cer disc 39pf 500v 5% np0 - ECC-D2H390JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4407A-ND.
CAP CER DISC 47PF 500V 5% NP0 - ECC-D2H470JC5
 Order 'cap cer disc 47pf 500v 5% np0 - ECC-D2H470JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4408A-ND.
CAP CER DISC 56PF 500V 5% NP0 - ECC-D2H560JC5
 Order 'cap cer disc 56pf 500v 5% np0 - ECC-D2H560JC5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4409A-ND.
CAP CER DISC 68PF 500V 5% NP0 - ECC-D2H680JC5
 Order 'cap cer disc 68pf 500v 5% np0 - ECC-D2H680JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4410A-ND.
CAP CER DISC 82PF 500V 5% NP0 - ECC-D2H820JC5
 Order 'cap cer disc 82pf 500v 5% np0 - ECC-D2H820JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4411A-ND.
CAP CER DISC 100PF 500V 5% NP0 - ECC-D2H101JC5
 Order 'cap cer disc 100pf 500v 5% np0 - ECC-D2H101JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4412A-ND.
CAP CER DISC 120PF 500V 5% NP0 - ECC-D2H121JC5
 Order 'cap cer disc 120pf 500v 5% np0 - ECC-D2H121JC5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4413A-ND.
CAP CER DISC 150PF 500V 5% NP0 - ECC-D2H151JC5
 Order 'cap cer disc 150pf 500v 5% np0 - ECC-D2H151JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4414A-ND.
CAP CER DISC 180PF 500V 5% NP0 - ECC-D2H181JC5
 Order 'cap cer disc 180pf 500v 5% np0 - ECC-D2H181JC5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4415A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER DISC 220PF 3KV SL 5% RAD - CC45SL3FD221JYNN Next: CAP CER DISC 220PF 50V 5% NP0 - ECC-F1H221JC4