RES 12.4K OHM 1/4W 1% 1206 SMD - RC1206FR-0712K4L - Resistors
12.4K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0712K4L
| Digi-Key Part Number | 311-12.4KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0712K4L | |||
| Description | RES 12.4K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 44160 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0712K4L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 12.4K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0712K4L RC1206FR0712K4L 311 12 4KFRCT ND 311124KFRCTND 311-12.4KFRCT |
RC1206FR-0712K4L Specification Sheet
RES 12.4K OHM 1/4W 1% 1206 SMD - RC1206FR-0712K4L (311-12.4KFRCT-ND) - Resistors
Related parts 12.4K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0712K4LRES 12.4K OHM 1/4W 1% 1206 SMD - RC1206FR-0712K4L
Order 'res 12.4k ohm 1/4w 1% 1206 smd - RC1206FR-0712K4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.4KFRCT-ND.
RES 12.4K OHM 1/4W 1% 1206 SMD - RC1206FR-0712K4L
Order 'res 12.4k ohm 1/4w 1% 1206 smd - RC1206FR-0712K4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.4KFRDKR-ND.
RES 12.4K OHM 1/4W 1% 1206 SMD - RC1206FR-0712K4L
Order 'res 12.4k ohm 1/4w 1% 1206 smd - RC1206FR-0712K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12.4KFRTR-ND.
RES 1.24K OHM METAL FILM 1/4W 1% - ERO-S2PHF1241
Order 'res 1.24k ohm metal film 1/4w 1% - ERO-S2PHF1241' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1241-ND.
RES 12.4K OHM METAL FILM 1/4W 1% - ERO-S2PHF1242
Order 'res 12.4k ohm metal film 1/4w 1% - ERO-S2PHF1242' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1242-ND.
RES 124K OHM METAL FILM 1/4W 1% - ERO-S2PHF1243
Order 'res 124k ohm metal film 1/4w 1% - ERO-S2PHF1243' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1243-ND.
RES 1.24K OHM 1/4W 1% 1206 SMD - RC1206FR-071K24L
Order 'res 1.24k ohm 1/4w 1% 1206 smd - RC1206FR-071K24L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.24KFRCT-ND.
RES 124K OHM 1/4W 1% 1206 SMD - RC1206FR-07124KL
Order 'res 124k ohm 1/4w 1% 1206 smd - RC1206FR-07124KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-124KFRCT-ND.
RES 1.24K OHM 1/4W 1% 1206 SMD - RC1206FR-071K24L
Order 'res 1.24k ohm 1/4w 1% 1206 smd - RC1206FR-071K24L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.24KFRDKR-ND.
RES 124K OHM 1/4W 1% 1206 SMD - RC1206FR-07124KL
Order 'res 124k ohm 1/4w 1% 1206 smd - RC1206FR-07124KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-124KFRDKR-ND.
RES 1.24K OHM 1/4W 1% 1206 SMD - RC1206FR-071K24L
Order 'res 1.24k ohm 1/4w 1% 1206 smd - RC1206FR-071K24L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.24KFRTR-ND.
RES 124K OHM 1/4W 1% 1206 SMD - RC1206FR-07124KL
Order 'res 124k ohm 1/4w 1% 1206 smd - RC1206FR-07124KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-124KFRTR-ND.
RES 124K OHM 1/4W 1% 1206 SMD - 9C12063A1243FKHFT
Order 'res 124k ohm 1/4w 1% 1206 smd - 9C12063A1243FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-124KFCT-ND.
RES 1.24K OHM 1/4W 1% 1206 SMD - 9C12063A1241FKHFT
Order 'res 1.24k ohm 1/4w 1% 1206 smd - 9C12063A1241FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.24KFCT-ND.
RES 12.4K OHM 1/4W 1% 1206 SMD - 9C12063A1242FKHFT
Order 'res 12.4k ohm 1/4w 1% 1206 smd - 9C12063A1242FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.4KFCT-ND.
Options for 12.4K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0712K4L
Send this link via E-Mail
Help With This Screen
