RES 12.4 OHM 1/4W 1% 1206 SMD - RC1206FR-0712R4L - Resistors
12.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0712R4L
| Digi-Key Part Number | 311-12.4FRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0712R4L | |||
| Description | RES 12.4 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 28790 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0712R4L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 12.4 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0712R4L RC1206FR0712R4L 311 12 4FRCT ND 311124FRCTND 311-12.4FRCT |
RC1206FR-0712R4L Specification Sheet
RES 12.4 OHM 1/4W 1% 1206 SMD - RC1206FR-0712R4L (311-12.4FRCT-ND) - Resistors
Related parts 12.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0712R4LRES 124 OHM 3/4W 1% 2010 SMD - RMCF 1/2 124 1% R
Order 'res 124 ohm 3/4w 1% 2010 smd - RMCF 1/2 124 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2124FR-ND.
RES 12.4 OHM 1/4W 1% 1206 SMD - RC1206FR-0712R4L
Order 'res 12.4 ohm 1/4w 1% 1206 smd - RC1206FR-0712R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.4FRCT-ND.
RES 12.4 OHM 1/4W 1% 1206 SMD - RC1206FR-0712R4L
Order 'res 12.4 ohm 1/4w 1% 1206 smd - RC1206FR-0712R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.4FRDKR-ND.
RES 12.4 OHM 1/4W 1% 1206 SMD - RC1206FR-0712R4L
Order 'res 12.4 ohm 1/4w 1% 1206 smd - RC1206FR-0712R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12.4FRTR-ND.
RES 124 OHM METAL FILM 1/4W 1% - ERO-S2PHF1240
Order 'res 124 ohm metal film 1/4w 1% - ERO-S2PHF1240' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1240-ND.
RES 12.4 OHM METAL FILM 1/4W 1% - ERO-S2PHF12R4
Order 'res 12.4 ohm metal film 1/4w 1% - ERO-S2PHF12R4' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF12R4-ND.
RES 124 OHM 1/4W 1% 1206 SMD - RC1206FR-07124RL
Order 'res 124 ohm 1/4w 1% 1206 smd - RC1206FR-07124RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-124FRCT-ND.
RES 1.24 OHM 1/4W 1% 1206 SMD - RC1206FR-071R24L
Order 'res 1.24 ohm 1/4w 1% 1206 smd - RC1206FR-071R24L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.24FRCT-ND.
RES 1.24 OHM 1/4W 1% 1206 SMD - RC1206FR-071R24L
Order 'res 1.24 ohm 1/4w 1% 1206 smd - RC1206FR-071R24L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.24FRDKR-ND.
RES 124 OHM 1/4W 1% 1206 SMD - RC1206FR-07124RL
Order 'res 124 ohm 1/4w 1% 1206 smd - RC1206FR-07124RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-124FRDKR-ND.
RES 124 OHM 1/4W 1% 1206 SMD - RC1206FR-07124RL
Order 'res 124 ohm 1/4w 1% 1206 smd - RC1206FR-07124RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-124FRTR-ND.
RES 1.24 OHM 1/4W 1% 1206 SMD - RC1206FR-071R24L
Order 'res 1.24 ohm 1/4w 1% 1206 smd - RC1206FR-071R24L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.24FRTR-ND.
RES 124 OHM 1/4W 1% 1206 SMD - 9C12063A1240FKHFT
Order 'res 124 ohm 1/4w 1% 1206 smd - 9C12063A1240FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-124FCT-ND.
RES 1.24 OHM 1/4W 1% 1206 SMD - 9C12063A1R24FGHFT
Order 'res 1.24 ohm 1/4w 1% 1206 smd - 9C12063A1R24FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.24FCT-ND.
RES 12.4 OHM 1/4W 1% 1206 SMD - 9C12063A12R4FKHFT
Order 'res 12.4 ohm 1/4w 1% 1206 smd - 9C12063A12R4FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.4FCT-ND.
Options for 12.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0712R4L
Send this link via E-Mail
Help With This Screen
