124 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07124RL
RES 124 OHM 1/4W 1% 1206 SMD - RC1206FR-07124RL - Resistors
| Digi-Key Part Number | 311-124FRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-07124RL | |||
| Description | RES 124 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 37180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-07124RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 124 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 07124RL RC1206FR07124RL 311 124FRCT ND 311124FRCTND 311-124FRCT |
RC1206FR-07124RL Specification Sheet
RES 124 OHM 1/4W 1% 1206 SMD - RC1206FR-07124RL (311-124FRCT-ND) - Resistors
Related parts 124 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07124RL124 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07124RL
Order 'res 124 ohm 1/4w 1% 1206 smd - RC1206FR-07124RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-124FRCT-ND.
124 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07124RL
Order 'res 124 ohm 1/4w 1% 1206 smd - RC1206FR-07124RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-124FRDKR-ND.
124 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1240FKHFT
Order 'res 124 ohm 1/4w 1% 1206 smd - 9C12063A1240FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-124FCT-ND.
1.24 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1R24FGHFT
Order 'res 1.24 ohm 1/4w 1% 1206 smd - 9C12063A1R24FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.24FCT-ND.
12.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A12R4FKHFT
Order 'res 12.4 ohm 1/4w 1% 1206 smd - 9C12063A12R4FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.4FCT-ND.
1.24 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1R24FGHFT
Order 'res 1.24 ohm 1/4w 1% 1206 smd - 9C12063A1R24FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.24FDKR-ND.
124 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1240FKHFT
Order 'res 124 ohm 1/4w 1% 1206 smd - 9C12063A1240FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-124FDKR-ND.
12.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A12R4FKHFT
Order 'res 12.4 ohm 1/4w 1% 1206 smd - 9C12063A12R4FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.4FDKR-ND.
12.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0712R4L
Order 'res 12.4 ohm 1/4w 1% 1206 smd - RC1206FR-0712R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.4FRCT-ND.
1.24 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071R24L
Order 'res 1.24 ohm 1/4w 1% 1206 smd - RC1206FR-071R24L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.24FRCT-ND.
1.24 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071R24L
Order 'res 1.24 ohm 1/4w 1% 1206 smd - RC1206FR-071R24L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.24FRDKR-ND.
12.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0712R4L
Order 'res 12.4 ohm 1/4w 1% 1206 smd - RC1206FR-0712R4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.4FRDKR-ND.
124 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-07124RL
Order 'res 124 ohm 1/4w 1% 1206 smd - RC1206FR-07124RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-124FRTR-ND.
124 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1240FKHFT
Order 'res 124 ohm 1/8w 1% 0805 smd - 9C08052A1240FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-124CCT-ND.
12.4 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A12R4FKHFT
Order 'res 12.4 ohm 1/8w 1% 0805 smd - 9C08052A12R4FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.4CCT-ND.
Options for 124 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07124RL
Send this link via E-Mail
Help With This Screen
