RES 1.21K OHM 1/10W 1% 0603 SMD - 9C06031A1211FKHFT
| Digi-Key Part Number | 311-1.21KHCT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | 9C06031A1211FKHFT | |||
| Description | RES 1.21K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A1211FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.21K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A1211FKHFT 9C06031A1211FKHFT 311 1 21KHCT ND 311121KHCTND 311-1.21KHCT |
RES 1.21K OHM 1/10W 1% 0603 SMD - 9C06031A1211FKHFT (311-1.21KHCT-ND)
Related parts:RES 1.21K OHM 1/10W 1% 0603 SMD - 9C06031A1211FKHFT
Order 'res 1.21k ohm 1/10w 1% 0603 smd - 9C06031A1211FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.21KHCT-ND.
RES 1.21K OHM 1/10W 1% 0603 SMD - 9C06031A1211FKHFT
Order 'res 1.21k ohm 1/10w 1% 0603 smd - 9C06031A1211FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.21KHDKR-ND.
RES 1.21K OHM 1/10W 1% 0603 SMD - 9C06031A1211FKHFT
Order 'res 1.21k ohm 1/10w 1% 0603 smd - 9C06031A1211FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.21KHTR-ND.
RES 21K OHM 1/10W .5% 0603 SMD - RT0603DRD0721KL
Order 'res 21k ohm 1/10w .5% 0603 smd - RT0603DRD0721KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-21KDCT-ND.
RES 2.1K OHM 1/10W .5% 0603 SMD - RT0603DRD072K1L
Order 'res 2.1k ohm 1/10w .5% 0603 smd - RT0603DRD072K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.1KDCT-ND.
RES 21K OHM 1/10W .5% 0603 SMD - RT0603DRD0721KL
Order 'res 21k ohm 1/10w .5% 0603 smd - RT0603DRD0721KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-21KDTR-ND.
RES 2.1K OHM 1/10W .5% 0603 SMD - RT0603DRD072K1L
Order 'res 2.1k ohm 1/10w .5% 0603 smd - RT0603DRD072K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.1KDTR-ND.
RES 2.1K OHM 1/10W .5% 0603 SMD - RT0603DRD072K1L
Order 'res 2.1k ohm 1/10w .5% 0603 smd - RT0603DRD072K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.1KDDKR-ND.
RES 21K OHM 1/10W .5% 0603 SMD - RT0603DRD0721KL
Order 'res 21k ohm 1/10w .5% 0603 smd - RT0603DRD0721KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-21KDDKR-ND.
RES 0.125W 2.1K OHM 1% AXIAL - RN 1/8 T1 2.1K 1% R
Order 'res 0.125w 2.1k ohm 1% axial - RN 1/8 T1 2.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12.1K1%R-ND.
RES 0.125W 21K OHM 1% AXIAL - RN 1/8 T1 21K 1% R
Order 'res 0.125w 21k ohm 1% axial - RN 1/8 T1 21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T121K1%R-ND.
RES TF 2.1K OHM 1% 50PPM 1206 - RGC 1/8 T2 2.1K 1% R
Order 'res tf 2.1k ohm 1% 50ppm 1206 - RGC 1/8 T2 2.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T22.1K1%R-ND.
RES 2.1K OHM 1/10W .1% 0603 SMD - RG1608P-2101-B-T5
Order 'res 2.1k ohm 1/10w .1% 0603 smd - RG1608P-2101-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P2.1KBCT-ND.
RES 2.1K OHM 1/10W .1% 0603 SMD - RG1608P-2101-B-T5
Order 'res 2.1k ohm 1/10w .1% 0603 smd - RG1608P-2101-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P2.1KBDKR-ND.
RES 2.1K OHM 1/10W .1% 0603 SMD - RG1608P-2101-B-T5
Order 'res 2.1k ohm 1/10w .1% 0603 smd - RG1608P-2101-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16P2.1KBTR-ND.
Send this link via E-Mail
Help With This Screen