12.1K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0712K1L
RES 12.1K OHM 1/4W 1% 1206 SMD - RC1206FR-0712K1L - Resistors
| Digi-Key Part Number | 311-12.1KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0712K1L | |||
| Description | RES 12.1K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 30280 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0712K1L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 12.1K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0712K1L RC1206FR0712K1L 311 12 1KFRCT ND 311121KFRCTND 311-12.1KFRCT |
RC1206FR-0712K1L Specification Sheet
RES 12.1K OHM 1/4W 1% 1206 SMD - RC1206FR-0712K1L (311-12.1KFRCT-ND) - Resistors
Related parts 12.1K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0712K1L12.1K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0712K1L
Order 'res 12.1k ohm 1/4w 1% 1206 smd - RC1206FR-0712K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.1KFRCT-ND.
12.1K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0712K1L
Order 'res 12.1k ohm 1/4w 1% 1206 smd - RC1206FR-0712K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.1KFRDKR-ND.
121K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1213FKHFT
Order 'res 121k ohm 1/4w 1% 1206 smd - 9C12063A1213FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-121KFCT-ND.
12.1K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1212FKHFT
Order 'res 12.1k ohm 1/4w 1% 1206 smd - 9C12063A1212FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.1KFCT-ND.
1.21K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1211FKHFT
Order 'res 1.21k ohm 1/4w 1% 1206 smd - 9C12063A1211FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.21KFCT-ND.
1.21K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1211FKHFT
Order 'res 1.21k ohm 1/4w 1% 1206 smd - 9C12063A1211FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.21KFDKR-ND.
121K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1213FKHFT
Order 'res 121k ohm 1/4w 1% 1206 smd - 9C12063A1213FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-121KFDKR-ND.
12.1K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1212FKHFT
Order 'res 12.1k ohm 1/4w 1% 1206 smd - 9C12063A1212FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.1KFDKR-ND.
121K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07121KL
Order 'res 121k ohm 1/4w 1% 1206 smd - RC1206FR-07121KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-121KFRCT-ND.
1.21K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071K21L
Order 'res 1.21k ohm 1/4w 1% 1206 smd - RC1206FR-071K21L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.21KFRCT-ND.
1.21K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071K21L
Order 'res 1.21k ohm 1/4w 1% 1206 smd - RC1206FR-071K21L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.21KFRDKR-ND.
121K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07121KL
Order 'res 121k ohm 1/4w 1% 1206 smd - RC1206FR-07121KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-121KFRDKR-ND.
12.1K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-0712K1L
Order 'res 12.1k ohm 1/4w 1% 1206 smd - RC1206FR-0712K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-12.1KFRTR-ND.
1.21K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1211FKHFT
Order 'res 1.21k ohm 1/8w 1% 0805 smd - 9C08052A1211FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.21KCCT-ND.
121K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1213FKHFT
Order 'res 121k ohm 1/8w 1% 0805 smd - 9C08052A1213FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-121KCCT-ND.
Options for 12.1K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0712K1L
Send this link via E-Mail
Help With This Screen
