121K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07121KL
RES 121K OHM 1/4W 1% 1206 SMD - RC1206FR-07121KL - Resistors
| Digi-Key Part Number | 311-121KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-07121KL | |||
| Description | RES 121K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 8270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-07121KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 121K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 07121KL RC1206FR07121KL 311 121KFRCT ND 311121KFRCTND 311-121KFRCT |
RC1206FR-07121KL Specification Sheet
RES 121K OHM 1/4W 1% 1206 SMD - RC1206FR-07121KL (311-121KFRCT-ND) - Resistors
Related parts 121K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07121KL1.21K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 1.21K 1% R
Order 'res 1.21k ohm 3/4w 1% 2010 smd - RMCF 1/2 1.21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.21KFR-ND.
12.1K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1212U
Order 'res 12.1k ohm 3/4w 1% 2010 smd - ERJ-12SF1212U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1KACCT-ND.
121K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1213U
Order 'res 121k ohm 3/4w 1% 2010 smd - ERJ-12SF1213U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121KACCT-ND.
1.21K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1211U
Order 'res 1.21k ohm 3/4w 1% 2010 smd - ERJ-12SF1211U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.21KACCT-ND.
121K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF1213U
Order 'res 121k ohm 3/4w 1% 2010 smd - ERJ-12SF1213U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P121KACTR-ND.
1.21K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF1211U
Order 'res 1.21k ohm 3/4w 1% 2010 smd - ERJ-12SF1211U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.21KACTR-ND.
12.1K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF1212U
Order 'res 12.1k ohm 3/4w 1% 2010 smd - ERJ-12SF1212U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12.1KACTR-ND.
1.21K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1211U
Order 'res 1.21k ohm 3/4w 1% 2010 smd - ERJ-12SF1211U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.21KACDKR-ND.
12.1K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1212U
Order 'res 12.1k ohm 3/4w 1% 2010 smd - ERJ-12SF1212U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12.1KACDKR-ND.
121K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1213U
Order 'res 121k ohm 3/4w 1% 2010 smd - ERJ-12SF1213U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P121KACDKR-ND.
121K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07121KL
Order 'res 121k ohm 1/4w 1% 1206 smd - RC1206FR-07121KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-121KFRCT-ND.
121K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07121KL
Order 'res 121k ohm 1/4w 1% 1206 smd - RC1206FR-07121KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-121KFRDKR-ND.
121K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-07121KL
Order 'res 121k ohm 1/4w 1% 1206 smd - RC1206FR-07121KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-121KFRTR-ND.
1.21K Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG ERO-S2PHF1211
Order 'res 1.21k ohm metal film 1/4w 1% - ERO-S2PHF1211' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1211-ND.
12.1K Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG ERO-S2PHF1212
Order 'res 12.1k ohm metal film 1/4w 1% - ERO-S2PHF1212' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1212-ND.
Options for 121K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07121KL
Send this link via E-Mail
Help With This Screen
