RES 1.21K OHM 1/4W 1% 1206 SMD - 9C12063A1211FKHFT
| Digi-Key Part Number | 311-1.21KFDKR-ND |
10 50 200 1000 |
.08800 .04740 .02720 .01856 |
Extended Price
0.88 2.37 5.44 18.56 |
| Manufacturer Part Number | 9C12063A1211FKHFT | |||
| Description | RES 1.21K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A1211FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.21K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A1211FKHFT 9C12063A1211FKHFT 311 1 21KFDKR ND 311121KFDKRND 311-1.21KFDKR |
RES 1.21K OHM 1/4W 1% 1206 SMD - 9C12063A1211FKHFT (311-1.21KFDKR-ND)
Related parts:RES 1.21K OHM 1/4W 1% 1206 SMD - 9C12063A1211FKHFT
Order 'res 1.21k ohm 1/4w 1% 1206 smd - 9C12063A1211FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.21KFCT-ND.
RES 1.21K OHM 1/4W 1% 1206 SMD - 9C12063A1211FKHFT
Order 'res 1.21k ohm 1/4w 1% 1206 smd - 9C12063A1211FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.21KFDKR-ND.
RES 1.21K OHM 1/4W 1% 1206 SMD - 9C12063A1211FKHFT
Order 'res 1.21k ohm 1/4w 1% 1206 smd - 9C12063A1211FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.21KFTR-ND.
RES TF 2.1K OHM 1% 50PPM 1206 - RGC 1/8 T2 2.1K 1% R
Order 'res tf 2.1k ohm 1% 50ppm 1206 - RGC 1/8 T2 2.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T22.1K1%R-ND.
RES 0.125W 2.1K OHM 1% AXIAL - RN 1/8 T1 2.1K 1% R
Order 'res 0.125w 2.1k ohm 1% axial - RN 1/8 T1 2.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12.1K1%R-ND.
RES 0.125W 21K OHM 1% AXIAL - RN 1/8 T1 21K 1% R
Order 'res 0.125w 21k ohm 1% axial - RN 1/8 T1 21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T121K1%R-ND.
RES 2.1K OHM 1/4W 1% 1206 SMD - RMC 1/8 2.1K 1% G
Order 'res 2.1k ohm 1/4w 1% 1206 smd - RMC 1/8 2.1K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82.1K1%G-ND.
RES 2.1K OHM 1/4W 1% 1206 SMD - RMC 1/8 2.1K 1% R
Order 'res 2.1k ohm 1/4w 1% 1206 smd - RMC 1/8 2.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/82.1K1%R-ND.
RES 21K OHM 1/4W 1% 1206 SMD - RMC 1/8 21K 1% G
Order 'res 21k ohm 1/4w 1% 1206 smd - RMC 1/8 21K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/821K1%G-ND.
RES 21K OHM 1/4W 1% 1206 SMD - RMC 1/8 21K 1% R
Order 'res 21k ohm 1/4w 1% 1206 smd - RMC 1/8 21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/821K1%R-ND.
RES 2.1K OHM 1/4W 1% 1206 SMD - RMCF 1/8 2.1K 1% R
Order 'res 2.1k ohm 1/4w 1% 1206 smd - RMCF 1/8 2.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/82.1K1%R-ND.
RES 21K OHM 1/4W 1% 1206 SMD - RMCF 1/8 21K 1% R
Order 'res 21k ohm 1/4w 1% 1206 smd - RMCF 1/8 21K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/821K1%R-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-111KFCT-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-111KFTR-ND.
RES 13.5K OHM 1/4W 1% 1206 SMD - 9C12063A1352FKHFT
Order 'res 13.5k ohm 1/4w 1% 1206 smd - 9C12063A1352FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.5KFCT-ND.
Send this link via E-Mail
Help With This Screen