27PF 500V DISC CAP - ECC-D2H270JCE
| Digi-Key Part Number | P4405-ND |
10 100 1000 5000 10000 25000 |
.14100 .11090 .05900 .05700 .05300 .04900 |
Extended Price
1.41 11.09 59.00 285.00 530.00 1225.00 |
| Manufacturer Part Number | ECC-D2H270JCE | |||
| Description | 27PF 500V DISC CAP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECC-D2H270JCE |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 27pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Package / Case | Disc - Radial |
| Temperature Coefficient | - |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | - |
| Series | - |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECC D2H270JCE ECCD2H270JCE P4405 ND P4405ND P4405 |
27PF 500V DISC CAP - ECC-D2H270JCE (P4405-ND)
Related parts :27PF 500V DISC CAP - ECC-D2H270JCE
Order '27pf 500v disc cap - ECC-D2H270JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4405-ND.
33 PF 500V DISC CAP - ECC-D2H330KE
Order '33 pf 500v disc cap - ECC-D2H330KE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4006-ND.
68PF 500V DISC CAP - ECC-D2H680KE
Order '68pf 500v disc cap - ECC-D2H680KE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4010-ND.
10PF 500V DISC CAP - ECC-D2H100DCE
Order '10pf 500v disc cap - ECC-D2H100DCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4400-ND.
18PF 500V DISC CAP - ECC-D2H180JCE
Order '18pf 500v disc cap - ECC-D2H180JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4403-ND.
22PF 500V DISC CAP - ECC-D2H220JCE
Order '22pf 500v disc cap - ECC-D2H220JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4404-ND.
56PF 500V DISC CAP - ECC-D2H560JCE
Order '56pf 500v disc cap - ECC-D2H560JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4409-ND.
68PF 500V DISC CAP - ECC-D2H680JCE
Order '68pf 500v disc cap - ECC-D2H680JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4410-ND.
100PF 500V DISC CAP - ECC-D2H101JCE
Order '100pf 500v disc cap - ECC-D2H101JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4412-ND.
120PF 500V DISC CAP - ECC-D2H121JCE
Order '120pf 500v disc cap - ECC-D2H121JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4413-ND.
150PF 500V DISC CAP - ECC-D2H151JCE
Order '150pf 500v disc cap - ECC-D2H151JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4414-ND.
220PF 500V DISC CAP - ECC-D2H221JCE
Order '220pf 500v disc cap - ECC-D2H221JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4416-ND.
10 PF 500 V DISC CAP - ECC-D2H100KE
Order '10 pf 500 v disc cap - ECC-D2H100KE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4000-ND.
18PF 500V DIS CAP - ECC-D2H180KE
Order '18pf 500v dis cap - ECC-D2H180KE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4003-ND.
39PF 500V DISC AP - ECC-D2H390KE
Order '39pf 500v disc ap - ECC-D2H390KE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4007-ND.
Send this link via E-Mail
Help With This Screen