CAP CER DISC 15PF 500V 5% NP0 - ECC-D2H150JC5
| Digi-Key Part Number | P4402A-ND |
10 100 1000 5000 10000 25000 |
.25400 .17880 .09750 .08450 .08125 .07800 |
Extended Price
2.54 17.88 97.50 422.50 812.50 1950.00 |
| Manufacturer Part Number | ECC-D2H150JC5 | |||
| Description | CAP CER DISC 15PF 500V 5% NP0 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECC-D2H150JC5 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 15.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 500.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Spacing | 5.000 mm [Typ] |
| Diameter | 6.0000 mm [Typ] |
| Packaging | Bulk |
| Height | 6.000 mm [Max] |
| Thickness | 3.5000 mm [Max] |
| Shape | Disc |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECC D2H150JC5 ECCD2H150JC5 P4402A ND P4402AND P4402A |
ECC-D2H150JC5 Specification Sheet
CAP CER DISC 15PF 500V 5% NP0 - ECC-D2H150JC5 (P4402A-ND)
Related parts:CAP CER DISC 15PF 500V 5% NP0 - ECC-D2H150JC5
Order 'cap cer disc 15pf 500v 5% np0 - ECC-D2H150JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4402A-ND.
CAP CER DISC 18PF 500V 5% NP0 - ECC-D2H180JC5
Order 'cap cer disc 18pf 500v 5% np0 - ECC-D2H180JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4403A-ND.
CAP CER DISC 22PF 500V 5% NP0 - ECC-D2H220JC5
Order 'cap cer disc 22pf 500v 5% np0 - ECC-D2H220JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4404A-ND.
CAP CER DISC 27PF 500V 5% NP0 - ECC-D2H270JC5
Order 'cap cer disc 27pf 500v 5% np0 - ECC-D2H270JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4405A-ND.
CAP CER DISC 33PF 500V 5% NP0 - ECC-D2H330JC5
Order 'cap cer disc 33pf 500v 5% np0 - ECC-D2H330JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4406A-ND.
CAP CER DISC 39PF 500V 5% NP0 - ECC-D2H390JC5
Order 'cap cer disc 39pf 500v 5% np0 - ECC-D2H390JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4407A-ND.
CAP CER DISC 47PF 500V 5% NP0 - ECC-D2H470JC5
Order 'cap cer disc 47pf 500v 5% np0 - ECC-D2H470JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4408A-ND.
CAP CER DISC 56PF 500V 5% NP0 - ECC-D2H560JC5
Order 'cap cer disc 56pf 500v 5% np0 - ECC-D2H560JC5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4409A-ND.
CAP CER DISC 68PF 500V 5% NP0 - ECC-D2H680JC5
Order 'cap cer disc 68pf 500v 5% np0 - ECC-D2H680JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4410A-ND.
CAP CER DISC 82PF 500V 5% NP0 - ECC-D2H820JC5
Order 'cap cer disc 82pf 500v 5% np0 - ECC-D2H820JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4411A-ND.
CAP CER DISC 100PF 500V 5% NP0 - ECC-D2H101JC5
Order 'cap cer disc 100pf 500v 5% np0 - ECC-D2H101JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4412A-ND.
CAP CER DISC 120PF 500V 5% NP0 - ECC-D2H121JC5
Order 'cap cer disc 120pf 500v 5% np0 - ECC-D2H121JC5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4413A-ND.
CAP CER DISC 150PF 500V 5% NP0 - ECC-D2H151JC5
Order 'cap cer disc 150pf 500v 5% np0 - ECC-D2H151JC5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4414A-ND.
CAP CER DISC 180PF 500V 5% NP0 - ECC-D2H181JC5
Order 'cap cer disc 180pf 500v 5% np0 - ECC-D2H181JC5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4415A-ND.
CAP CER DISC 220PF 500V 5% NP0 - ECC-D2H221JC5
Order 'cap cer disc 220pf 500v 5% np0 - ECC-D2H221JC5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4416A-ND.
Send this link via E-Mail
Help With This Screen