CAP .01UF 500V CER DISC Y5P 10% - ECK-D2H103KB5
| Digi-Key Part Number | P4198A-ND |
10 100 1000 5000 10000 25000 |
.23200 .16320 .08904 .07717 .07420 .07123 |
Extended Price
2.32 16.32 89.04 385.85 742.00 1780.75 |
| Manufacturer Part Number | ECK-D2H103KB5 | |||
| Description | CAP .01UF 500V CER DISC Y5P 10% | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECK-D2H103KB5 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Package / Case | Disc - Radial |
| Temperature Coefficient | Y5P (B) |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.394" (10.00mm) |
| Operating Temperature | -25°C ~ 125°C |
| Series | - |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECK D2H103KB5 ECKD2H103KB5 P4198A ND P4198AND P4198A |
CAP .01UF 500V CER DISC Y5P 10% - ECK-D2H103KB5 (P4198A-ND)
Related parts:CAP .01UF 500V CER DISC Y5P 10% - ECK-D2H103KB5
Order 'cap .01uf 500v cer disc y5p 10% - ECK-D2H103KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4198A-ND.
CAP 100PF 500V CER DISC Y5P 10% - ECK-D2H101KB5
Order 'cap 100pf 500v cer disc y5p 10% - ECK-D2H101KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4100A-ND.
CAP 150PF 500V CER DISC Y5P 10% - ECK-D2H151KB5
Order 'cap 150pf 500v cer disc y5p 10% - ECK-D2H151KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4102A-ND.
CAP 180PF 500V CER DISC Y5P 10% - ECK-D2H181KB5
Order 'cap 180pf 500v cer disc y5p 10% - ECK-D2H181KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4103A-ND.
CAP 220PF 500V CER DISC Y5P 10% - ECK-D2H221KB5
Order 'cap 220pf 500v cer disc y5p 10% - ECK-D2H221KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4104A-ND.
CAP 270PF 500V CER DISC Y5P 10% - ECK-D2H271KB5
Order 'cap 270pf 500v cer disc y5p 10% - ECK-D2H271KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4105A-ND.
CAP 330PF 500V CER DISC Y5P 10% - ECK-D2H331KB5
Order 'cap 330pf 500v cer disc y5p 10% - ECK-D2H331KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4106A-ND.
CAP 390PF 500V CER DISC Y5P 10% - ECK-D2H391KB5
Order 'cap 390pf 500v cer disc y5p 10% - ECK-D2H391KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4107A-ND.
CAP 470PF 500V CER DISC Y5P 10% - ECK-D2H471KB5
Order 'cap 470pf 500v cer disc y5p 10% - ECK-D2H471KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4108A-ND.
CAP 560PF 500V CER DISC Y5P 10% - ECK-D2H561KB5
Order 'cap 560pf 500v cer disc y5p 10% - ECK-D2H561KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4109A-ND.
CAP 680PF 500V CER DISC Y5P 10% - ECK-D2H681KB5
Order 'cap 680pf 500v cer disc y5p 10% - ECK-D2H681KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4110A-ND.
CAP 820PF 500V CER DISC Y5P 10% - ECK-D2H821KB5
Order 'cap 820pf 500v cer disc y5p 10% - ECK-D2H821KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4111A-ND.
CAP 1000PF 500V CER DISC Y5P 10% - ECK-D2H102KB5
Order 'cap 1000pf 500v cer disc y5p 10% - ECK-D2H102KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4112A-ND.
CAP 1500PF 500V CER DISC Y5P 10% - ECK-D2H152KB5
Order 'cap 1500pf 500v cer disc y5p 10% - ECK-D2H152KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4115A-ND.
CAP 1800PF 500V CER DISC Y5P 10% - ECK-D2H182KB5
Order 'cap 1800pf 500v cer disc y5p 10% - ECK-D2H182KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4116A-ND.
Send this link via E-Mail
Help With This Screen