RES 11 OHM 1/10W 5% 0603 SMD - 9C06031A11R0JLHFT
| Digi-Key Part Number | 311-11GTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00330 .00297 .00264 .00220 .00183 .00165 .00149 |
Extended Price
16.50 29.70 66.00 110.00 183.00 412.50 745.00 |
| Manufacturer Part Number | 9C06031A11R0JLHFT | |||
| Description | RES 11 OHM 1/10W 5% 0603 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C06031A11R0JLHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 11.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C06031A11R0JLHFT 9C06031A11R0JLHFT 311 11GTR ND 31111GTRND 311-11GTR |
9C06031A11R0JLHFT Specification Sheet
RES 11 OHM 1/10W 5% 0603 SMD - 9C06031A11R0JLHFT (311-11GTR-ND)
Related parts :RES 11 OHM 1/10W 5% 0603 SMD - 9C06031A11R0JLHFT
Order 'res 11 ohm 1/10w 5% 0603 smd - 9C06031A11R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11GCT-ND.
RES 11 OHM 1/10W 5% 0603 SMD - 9C06031A11R0JLHFT
Order 'res 11 ohm 1/10w 5% 0603 smd - 9C06031A11R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11GDKR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - 9C06031A11R0JLHFT
Order 'res 11 ohm 1/10w 5% 0603 smd - 9C06031A11R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11GTR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - 9C06031A1R10JGHFT
Order 'res 1.1 ohm 1/10w 5% 0603 smd - 9C06031A1R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1GCT-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - 9C06031A1R10JGHFT
Order 'res 1.1 ohm 1/10w 5% 0603 smd - 9C06031A1R10JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1GDKR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - RC0603JR-071R1L
Order 'res 1.1 ohm 1/10w 5% 0603 smd - RC0603JR-071R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1GRCT-ND.
RES 11 OHM 1/10W 5% 0603 SMD - RC0603JR-0711RL
Order 'res 11 ohm 1/10w 5% 0603 smd - RC0603JR-0711RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11GRCT-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - RC0603JR-071R1L
Order 'res 1.1 ohm 1/10w 5% 0603 smd - RC0603JR-071R1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1GRDKR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - RC0603JR-0711RL
Order 'res 11 ohm 1/10w 5% 0603 smd - RC0603JR-0711RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11GRDKR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - RC0603JR-071R1L
Order 'res 1.1 ohm 1/10w 5% 0603 smd - RC0603JR-071R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1GRTR-ND.
RES 11 OHM 1/10W 5% 0603 SMD - RC0603JR-0711RL
Order 'res 11 ohm 1/10w 5% 0603 smd - RC0603JR-0711RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11GRTR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - 9C06031A1R10JGHFT
Order 'res 1.1 ohm 1/10w 5% 0603 smd - 9C06031A1R10JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1GTR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - CRCW06031R10JNEA
Order 'res 1.1 ohm 1/10w 5% 0603 smd - CRCW06031R10JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.1GCT-ND.
RES 11 OHM 1/10W 5% 0603 SMD - CRCW060311R0JNEA
Order 'res 11 ohm 1/10w 5% 0603 smd - CRCW060311R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11GCT-ND.
RES 11 OHM 1/10W 5% 0603 SMD - CRCW060311R0JNEA
Order 'res 11 ohm 1/10w 5% 0603 smd - CRCW060311R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11GDKR-ND.
Send this link via E-Mail
Help With This Screen