Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.1 OHM 1/10W 5% 0603 SMD - RC0603JR-071R1L - Resistors

Digi-Key Part Number 311-1.1GRTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.00330
.00297
.00264
.00220
.00183
.00165
.00149
Extended Price
16.50
29.70
66.00
110.00
183.00
412.50
745.00
Manufacturer Part NumberRC0603JR-071R1L
DescriptionRES 1.1 OHM 1/10W 5% 0603 SMD
Quantity Available 75000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRC0603JR-071R1L
VendorYageo
CategoryResistors
Resistance In Ohms1.10
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603JR 071R1L
RC0603JR071R1L
311 1 1GRTR ND
31111GRTRND
311-1.1GRTR

RC0603JR-071R1L Specification Sheet

Image of RES 1.1 OHM 1/10W 5% 0603 SMD - RC0603JR-071R1L

RES 1.1 OHM 1/10W 5% 0603 SMD - RC0603JR-071R1L (311-1.1GRTR-ND) - Resistors

Related parts Resistors:
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRCT-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0GRDKR-ND.
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order 'res 0.0 ohm 1/10w 5% 0603 smd - RC0603JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GRTR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRCT-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100GRDKR-ND.
RES 100 OHM 1/10W 5% 0603 SMD - RC0603JR-07100RL
 Order 'res 100 ohm 1/10w 5% 0603 smd - RC0603JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100GRTR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRCT-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KGRDKR-ND.
RES 100K OHM 1/10W 5% 0603 SMD - RC0603JR-07100KL
 Order 'res 100k ohm 1/10w 5% 0603 smd - RC0603JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100KGRTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - RC0603JR-0710RL
 Order 'res 10 ohm 1/10w 5% 0603 smd - RC0603JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GRCT-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - RC0603JR-071RL
 Order 'res 1.0 ohm 1/10w 5% 0603 smd - RC0603JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GRCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - RC0603JR-0710RL
 Order 'res 10 ohm 1/10w 5% 0603 smd - RC0603JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GRDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - RC0603JR-071RL
 Order 'res 1.0 ohm 1/10w 5% 0603 smd - RC0603JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GRDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - RC0603JR-071RL
 Order 'res 1.0 ohm 1/10w 5% 0603 smd - RC0603JR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0GRTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - RC0603JR-0710RL
 Order 'res 10 ohm 1/10w 5% 0603 smd - RC0603JR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10GRTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.1 OHM 1/10W 5% 0603 SMD - RC0603JR-071R1L Next: RES 1.1 OHM 1/16W 5% 0402 SMD - 9C04021A1R10JGHF3