Keywords:





BOX 4.38X3.25X1.91 WALL MT GRY - 033-W GRAY - Boxes, Enclosures, Racks

Digi-Key Part Number SR033-WG-ND
Price Break
1
Unit Price
8.03000
Extended Price
8.03
Manufacturer Part Number033-W GRAY
DescriptionBOX 4.38X3.25X1.91 WALL MT GRY
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information033-W GRAY
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGray
DesignHand Held, Split Sides
FeaturesPCB Supports, Wall Mount
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension4.38" L x 3.25" W x 1.91" H (111.25mm x 82.55mm x 48.51mm)
Thickness0.100" (2.54mm)
Weight0.220 lb (99.79g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 033 W GRAY
033W GRAY
SR033 WG ND
SR033WGND
SR033-WG

033-W GRAY Specification Sheet

Image of BOX 4.38X3.25X1.91 WALL MT GRY - 033-W GRAY

BOX 4.38X3.25X1.91 WALL MT GRY - 033-W GRAY (SR033-WG-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX 4.38X3.25X1.91 WALL MT GRY - 033-W GRAY
 Order 'box 4.38x3.25x1.91 wall mt gry - 033-W GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-WG-ND.
BOX 4.38X3.25X1.91 WALL MT GRY - 033-WI GRAY
 Order 'box 4.38x3.25x1.91 wall mt gry - 033-WI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-WIG-ND.
BOX 4.38X3.25X0.91 WALL MT GRY - 031-W GRAY
 Order 'box 4.38x3.25x0.91 wall mt gry - 031-W GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-WG-ND.
BOX 4.38X3.25X0.91 WALL MT GRY - 031-WI GRAY
 Order 'box 4.38x3.25x0.91 wall mt gry - 031-WI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-WIG-ND.
BOX 4.38X3.25X1.41 WALL MT GRY - 032-W GRAY
 Order 'box 4.38x3.25x1.41 wall mt gry - 032-W GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR032-WG-ND.
BOX 5.64X3.26X0.91 WALL MT GRY - 051-W GRAY
 Order 'box 5.64x3.26x0.91 wall mt gry - 051-W GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051-WG-ND.
BOX 5.64X3.26X0.91 WALL MT GRY - 051-WI GRAY
 Order 'box 5.64x3.26x0.91 wall mt gry - 051-WI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051-WIG-ND.
BOX 5.64X3.26X1.41 WALL MT GRY - 052-W GRAY
 Order 'box 5.64x3.26x1.41 wall mt gry - 052-W GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR052-WG-ND.
BOX 5.64X3.26X1.91 WALL MT GRY - 053-W GRAY
 Order 'box 5.64x3.26x1.91 wall mt gry - 053-W GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR053-WG-ND.
BOX 5.64X3.26X1.91 WALL MT GRY - 053-WI GRAY
 Order 'box 5.64x3.26x1.91 wall mt gry - 053-WI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR053-WIG-ND.
BOX 5.63X3.25X1.51 WALL MT GRY - 151-W GRAY
 Order 'box 5.63x3.25x1.51 wall mt gry - 151-W GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-WG-ND.
BOX 5.63X3.25X1.51 WALL MT GRY - 151-WI GRAY
 Order 'box 5.63x3.25x1.51 wall mt gry - 151-WI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-WIG-ND.
BOX 5.63X3.25X2.01 WALL MT GRY - 152-W GRAY
 Order 'box 5.63x3.25x2.01 wall mt gry - 152-W GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-WG-ND.
BOX 5.63X3.25X2.51 WALL MT GRY - 153-W GRAY
 Order 'box 5.63x3.25x2.51 wall mt gry - 153-W GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153-WG-ND.
BOX 5.63X3.25X2.51 WALL MT GRY - 153-WI GRAY
 Order 'box 5.63x3.25x2.51 wall mt gry - 153-WI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153-WIG-ND.

Send this link via E-Mail
Help With This Screen

BOX 4.38X3.25X1.91 WALL MT GRY - 033-W GRAY
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX 4.38X3.25X1.91 WALL MT BLK - 033-WI BLACK Next: BOX 4.38X3.25X1.91 WALL MT GRY - 033-WI GRAY
BOX 4.38X3.25X1.91 WALL MT GRY - 033-W GRAY