118K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07118KL
RES 118K OHM 1/4W 1% 1206 SMD - RC1206FR-07118KL - Resistors
| Digi-Key Part Number | 311-118KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-07118KL | |||
| Description | RES 118K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 17660 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-07118KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 118K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 07118KL RC1206FR07118KL 311 118KFRCT ND 311118KFRCTND 311-118KFRCT |
RC1206FR-07118KL Specification Sheet
RES 118K OHM 1/4W 1% 1206 SMD - RC1206FR-07118KL (311-118KFRCT-ND) - Resistors
Related parts 118K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07118KL118K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07118KL
Order 'res 118k ohm 1/4w 1% 1206 smd - RC1206FR-07118KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-118KFRCT-ND.
118K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07118KL
Order 'res 118k ohm 1/4w 1% 1206 smd - RC1206FR-07118KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-118KFRDKR-ND.
1.18K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1181FKHFT
Order 'res 1.18k ohm 1/4w 1% 1206 smd - 9C12063A1181FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.18KFCT-ND.
118K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1183FKHFT
Order 'res 118k ohm 1/4w 1% 1206 smd - 9C12063A1183FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-118KFCT-ND.
11.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1182FKHFT
Order 'res 11.8k ohm 1/4w 1% 1206 smd - 9C12063A1182FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.8KFCT-ND.
1.18K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1181FKHFT
Order 'res 1.18k ohm 1/4w 1% 1206 smd - 9C12063A1181FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.18KFDKR-ND.
11.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1182FKHFT
Order 'res 11.8k ohm 1/4w 1% 1206 smd - 9C12063A1182FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.8KFDKR-ND.
118K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1183FKHFT
Order 'res 118k ohm 1/4w 1% 1206 smd - 9C12063A1183FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-118KFDKR-ND.
11.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0711K8L
Order 'res 11.8k ohm 1/4w 1% 1206 smd - RC1206FR-0711K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.8KFRCT-ND.
1.18K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071K18L
Order 'res 1.18k ohm 1/4w 1% 1206 smd - RC1206FR-071K18L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.18KFRCT-ND.
11.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0711K8L
Order 'res 11.8k ohm 1/4w 1% 1206 smd - RC1206FR-0711K8L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.8KFRDKR-ND.
1.18K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071K18L
Order 'res 1.18k ohm 1/4w 1% 1206 smd - RC1206FR-071K18L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.18KFRDKR-ND.
118K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-07118KL
Order 'res 118k ohm 1/4w 1% 1206 smd - RC1206FR-07118KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-118KFRTR-ND.
11.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1182FKHFT
Order 'res 11.8k ohm 1/8w 1% 0805 smd - 9C08052A1182FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.8KCCT-ND.
1.18K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1181FKHFT
Order 'res 1.18k ohm 1/8w 1% 0805 smd - 9C08052A1181FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.18KCCT-ND.
Options for 118K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07118KL
Send this link via E-Mail
Help With This Screen
