Keywords:





BOX 4.38X3.25X1.91 WALL MT AMD - 033-W ALMOND - Boxes, Enclosures, Racks

Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 033-W ALMOND

Digi-Key Part Number SR033-WA-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
8.03000
6.37520
5.48260
4.84500
4.08000
3.57000
3.31500
3.18750
Extended Price
8.03
159.38
274.13
484.50
1020.00
1785.00
3315.00
7968.75
Manufacturer Part Number033-W ALMOND
DescriptionBOX 4.38X3.25X1.91 WALL MT AMD
Quantity Available 2
All prices are in USD

Purchase Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 033-W ALMOND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 033-W ALMOND
Technical/Catalog Information033-W ALMOND
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorAlmond
DesignHand Held, Split Sides
FeaturesPCB Supports, Wall Mount
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension4.38" L x 3.25" W x 1.91" H (111.25mm x 82.55mm x 48.51mm)
Thickness0.100" (2.54mm)
Weight0.220 lb (99.79g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 033 W ALMOND
033W ALMOND
SR033 WA ND
SR033WAND
SR033-WA

033-W ALMOND Specification Sheet

Image of BOX 4.38X3.25X1.91 WALL MT AMD - 033-W ALMOND

BOX 4.38X3.25X1.91 WALL MT AMD - 033-W ALMOND (SR033-WA-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 033-W ALMOND
BOX 4.38X3.25X1.91 WALL MT AMD - 033-W ALMOND
 Order 'box 4.38x3.25x1.91 wall mt amd - 033-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-WA-ND.
BOX 4.38X3.25X1.91 WALL MT AMD - 033-WI ALMOND
 Order 'box 4.38x3.25x1.91 wall mt amd - 033-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-WIA-ND.
BOX 4.38X3.25X0.91 WALL MT AMD - 031-W ALMOND
 Order 'box 4.38x3.25x0.91 wall mt amd - 031-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-WA-ND.
BOX 4.38X3.25X0.91 WALL MT AMD - 031-WI ALMOND
 Order 'box 4.38x3.25x0.91 wall mt amd - 031-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-WIA-ND.
BOX 4.38X3.25X1.41 WALL MT AMD - 032-W ALMOND
 Order 'box 4.38x3.25x1.41 wall mt amd - 032-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR032-WA-ND.
BOX 5.64X3.26X0.91 WALL MT AMD - 051-W ALMOND
 Order 'box 5.64x3.26x0.91 wall mt amd - 051-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051-WA-ND.
BOX 5.64X3.26X0.91 WALL MT AMD - 051-WI ALMOND
 Order 'box 5.64x3.26x0.91 wall mt amd - 051-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051-WIA-ND.
BOX 5.64X3.26X1.41 WALL MT AMD - 052-W ALMOND
 Order 'box 5.64x3.26x1.41 wall mt amd - 052-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR052-WA-ND.
BOX 5.64X3.26X1.91 WALL MT AMD - 053-W ALMOND
 Order 'box 5.64x3.26x1.91 wall mt amd - 053-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR053-WA-ND.
BOX 5.64X3.26X1.91 WALL MT AMD - 053-WI ALMOND
 Order 'box 5.64x3.26x1.91 wall mt amd - 053-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR053-WIA-ND.
BOX 5.63X3.25X1.51 WALL MT AMD - 151-W ALMOND
 Order 'box 5.63x3.25x1.51 wall mt amd - 151-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-WA-ND.
BOX 5.63X3.25X1.51 WALL MT AMD - 151-WI ALMOND
 Order 'box 5.63x3.25x1.51 wall mt amd - 151-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-WIA-ND.
BOX 5.63X3.25X2.01 WALL MT AMD - 152-W ALMOND
 Order 'box 5.63x3.25x2.01 wall mt amd - 152-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-WA-ND.
BOX 5.63X3.25X2.51 WALL MT AMD - 153-W ALMOND
 Order 'box 5.63x3.25x2.51 wall mt amd - 153-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153-WA-ND.
BOX 5.63X3.25X2.51 WALL MT AMD - 153-WI ALMOND
 Order 'box 5.63x3.25x2.51 wall mt amd - 153-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153-WIA-ND.

Options for Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 033-W ALMOND
Send this link via E-Mail
Help With This Screen

BOX 4.38X3.25X1.91 WALL MT AMD - 033-W ALMOND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX 4.38X3.25X1.91 GRAY - 033-I GRAY Next: BOX 4.38X3.25X1.91 WALL MT AMD - 033-WI ALMOND
BOX 4.38X3.25X1.91 WALL MT AMD - 033-W ALMOND