11.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0711K3L
RES 11.3K OHM 1/4W 1% 1206 SMD - RC1206FR-0711K3L
| Digi-Key Part Number | 311-11.3KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0711K3L | |||
| Description | RES 11.3K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 26060 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0711K3L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 11.3K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0711K3L RC1206FR0711K3L 311 11 3KFRCT ND 311113KFRCTND 311-11.3KFRCT |
RC1206FR-0711K3L Specification Sheet
RES 11.3K OHM 1/4W 1% 1206 SMD - RC1206FR-0711K3L (311-11.3KFRCT-ND)
Related parts 11.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0711K3L11.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0711K3L
Order 'res 11.3k ohm 1/4w 1% 1206 smd - RC1206FR-0711K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.3KFRCT-ND.
11.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0711K3L
Order 'res 11.3k ohm 1/4w 1% 1206 smd - RC1206FR-0711K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.3KFRDKR-ND.
11.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1132FKHFT
Order 'res 11.3k ohm 1/4w 1% 1206 smd - 9C12063A1132FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.3KFCT-ND.
1.13K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1131FKHFT
Order 'res 1.13k ohm 1/4w 1% 1206 smd - 9C12063A1131FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.13KFCT-ND.
113K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1133FKHFT
Order 'res 113k ohm 1/4w 1% 1206 smd - 9C12063A1133FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-113KFCT-ND.
11.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1132FKHFT
Order 'res 11.3k ohm 1/4w 1% 1206 smd - 9C12063A1132FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.3KFDKR-ND.
113K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1133FKHFT
Order 'res 113k ohm 1/4w 1% 1206 smd - 9C12063A1133FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-113KFDKR-ND.
1.13K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1131FKHFT
Order 'res 1.13k ohm 1/4w 1% 1206 smd - 9C12063A1131FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.13KFDKR-ND.
113K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07113KL
Order 'res 113k ohm 1/4w 1% 1206 smd - RC1206FR-07113KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-113KFRCT-ND.
1.13K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071K13L
Order 'res 1.13k ohm 1/4w 1% 1206 smd - RC1206FR-071K13L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.13KFRCT-ND.
113K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07113KL
Order 'res 113k ohm 1/4w 1% 1206 smd - RC1206FR-07113KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-113KFRDKR-ND.
1.13K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071K13L
Order 'res 1.13k ohm 1/4w 1% 1206 smd - RC1206FR-071K13L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.13KFRDKR-ND.
11.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-0711K3L
Order 'res 11.3k ohm 1/4w 1% 1206 smd - RC1206FR-0711K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11.3KFRTR-ND.
1.13K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1131FKHFT
Order 'res 1.13k ohm 1/8w 1% 0805 smd - 9C08052A1131FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.13KCCT-ND.
113K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1133FKHFT
Order 'res 113k ohm 1/8w 1% 0805 smd - 9C08052A1133FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-113KCCT-ND.
Options for 11.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0711K3L
Send this link via E-Mail
Help With This Screen
