Keywords:





BOX 4.38X3.25X1.91 GRAY - 033-I GRAY - Boxes, Enclosures, Racks

Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 033-I GRAY

Digi-Key Part Number SR033-IG-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
6.65000
5.27520
4.53660
4.00900
3.37600
2.95400
2.74300
2.63750
Extended Price
6.65
131.88
226.83
400.90
844.00
1477.00
2743.00
6593.75
Manufacturer Part Number033-I GRAY
DescriptionBOX 4.38X3.25X1.91 GRAY
Quantity Available 4
All prices are in USD

Purchase Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 033-I GRAY
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 033-I GRAY
Technical/Catalog Information033-I GRAY
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGray
DesignHand Held, Split Sides
FeaturesPCB Supports
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension4.38" L x 3.25" W x 1.91" H (111.25mm x 82.55mm x 48.51mm)
Thickness0.100" (2.54mm)
Weight0.220 lb (99.79g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 033 I GRAY
033I GRAY
SR033 IG ND
SR033IGND
SR033-IG

033-I GRAY Specification Sheet

Image of BOX 4.38X3.25X1.91 GRAY - 033-I GRAY

BOX 4.38X3.25X1.91 GRAY - 033-I GRAY (SR033-IG-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 033-I GRAY
BOX 4.38X3.25X1.91 GRAY - 033-I GRAY
 Order 'box 4.38x3.25x1.91 gray - 033-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-IG-ND.
BOX 4.38X3.25X1.91 GRAY - 033-GRAY
 Order 'box 4.38x3.25x1.91 gray - 033-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033G-ND.
BOX 4.38X3.25X1.91 WALL MT GRY - 033-W GRAY
 Order 'box 4.38x3.25x1.91 wall mt gry - 033-W GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-WG-ND.
BOX 4.38X3.25X1.91 WALL MT GRY - 033-WI GRAY
 Order 'box 4.38x3.25x1.91 wall mt gry - 033-WI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-WIG-ND.
BOX 4.38X3.25X1.91 ALMOND - 033-ALMOND
 Order 'box 4.38x3.25x1.91 almond - 033-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033A-ND.
BOX 4.38X3.25X1.91 BLACK - 033-BLACK
 Order 'box 4.38x3.25x1.91 black - 033-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033B-ND.
BOX 4.38X3.25X1.91 ALMOND - 033-I ALMOND
 Order 'box 4.38x3.25x1.91 almond - 033-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-IA-ND.
BOX 4.38X3.25X1.91 BLACK - 033-I BLACK
 Order 'box 4.38x3.25x1.91 black - 033-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-IB-ND.
BOX 5.63X3.25X1.51 GRAY - 151-GRAY-BULK
 Order 'box 5.63x3.25x1.51 gray - 151-GRAY-BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 151-GRAY-BULK-ND.
BOX 5.63X3.25X1.51 GRAY - 151-I-GRAY-BULK
 Order 'box 5.63x3.25x1.51 gray - 151-I-GRAY-BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 151-I-GRAY-BULK-ND.
BOX 4.10X2.60X0.90 GRAY - 021 GRAY
 Order 'box 4.10x2.60x0.90 gray - 021 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR021G-ND.
BOX 4.10X2.60X0.90 GRAY - 021-I GRAY
 Order 'box 4.10x2.60x0.90 gray - 021-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR021-IG-ND.
BOX 4.38X3.25X0.91 GRAY - 031-GRAY
 Order 'box 4.38x3.25x0.91 gray - 031-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031G-ND.
BOX 4.38X3.25X0.91 GRAY - 031-I-GRAY
 Order 'box 4.38x3.25x0.91 gray - 031-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-IG-ND.
BOX 4.38X3.25X1.41 GRAY - 032 GRAY
 Order 'box 4.38x3.25x1.41 gray - 032 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR032G-ND.

Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 033-I GRAY
Send this link via E-Mail
Help With This Screen

BOX 4.38X3.25X1.91 GRAY - 033-I GRAY
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX 4.38X3.25X1.91 GRAY - 033-GRAY Next: BOX 4.38X3.25X1.91 WALL MT AMD - 033-W ALMOND
BOX 4.38X3.25X1.91 GRAY - 033-I GRAY