Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 1000PF 500V CER DISC Y5P 10% - ECK-D2H102KB5 - Capacitors

Digi-Key Part Number P4112A-ND
Price Break
10
100
1000
5000
10000
25000
Unit Price
.17500
.11800
.06093
.05141
.04855
.04760
Extended Price
1.75
11.80
60.93
257.05
485.50
1190.00
Manufacturer Part NumberECK-D2H102KB5
DescriptionCAP 1000PF 500V CER DISC Y5P 10%
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationECK-D2H102KB5
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1000pF
Voltage - Rated500V
Tolerance±10%
Package / CaseDisc - Radial
Temperature CoefficientY5P (B)
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-25°C ~ 125°C
Series-
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECK D2H102KB5
ECKD2H102KB5
P4112A ND
P4112AND
P4112A


Image of CAP 1000PF 500V CER DISC Y5P 10% - ECK-D2H102KB5

CAP 1000PF 500V CER DISC Y5P 10% - ECK-D2H102KB5 (P4112A-ND) - Capacitors

Related parts Capacitors :
CAP 1000PF 500V CER DISC Y5P 10% - ECK-D2H102KB5
 Order 'cap 1000pf 500v cer disc y5p 10% - ECK-D2H102KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4112A-ND.
CAP 1000PF 50V CER DISC Y5P 10% - ECK-F1H102KB
 Order 'cap 1000pf 50v cer disc y5p 10% - ECK-F1H102KB' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4049A-ND.
CAP 100PF 500V CER DISC Y5P 10% - ECK-D2H101KB5
 Order 'cap 100pf 500v cer disc y5p 10% - ECK-D2H101KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4100A-ND.
CAP 150PF 500V CER DISC Y5P 10% - ECK-D2H151KB5
 Order 'cap 150pf 500v cer disc y5p 10% - ECK-D2H151KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4102A-ND.
CAP 180PF 500V CER DISC Y5P 10% - ECK-D2H181KB5
 Order 'cap 180pf 500v cer disc y5p 10% - ECK-D2H181KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4103A-ND.
CAP 220PF 500V CER DISC Y5P 10% - ECK-D2H221KB5
 Order 'cap 220pf 500v cer disc y5p 10% - ECK-D2H221KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4104A-ND.
CAP 270PF 500V CER DISC Y5P 10% - ECK-D2H271KB5
 Order 'cap 270pf 500v cer disc y5p 10% - ECK-D2H271KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4105A-ND.
CAP 330PF 500V CER DISC Y5P 10% - ECK-D2H331KB5
 Order 'cap 330pf 500v cer disc y5p 10% - ECK-D2H331KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4106A-ND.
CAP 390PF 500V CER DISC Y5P 10% - ECK-D2H391KB5
 Order 'cap 390pf 500v cer disc y5p 10% - ECK-D2H391KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4107A-ND.
CAP 470PF 500V CER DISC Y5P 10% - ECK-D2H471KB5
 Order 'cap 470pf 500v cer disc y5p 10% - ECK-D2H471KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4108A-ND.
CAP 560PF 500V CER DISC Y5P 10% - ECK-D2H561KB5
 Order 'cap 560pf 500v cer disc y5p 10% - ECK-D2H561KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4109A-ND.
CAP 680PF 500V CER DISC Y5P 10% - ECK-D2H681KB5
 Order 'cap 680pf 500v cer disc y5p 10% - ECK-D2H681KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4110A-ND.
CAP 820PF 500V CER DISC Y5P 10% - ECK-D2H821KB5
 Order 'cap 820pf 500v cer disc y5p 10% - ECK-D2H821KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4111A-ND.
CAP 1500PF 500V CER DISC Y5P 10% - ECK-D2H152KB5
 Order 'cap 1500pf 500v cer disc y5p 10% - ECK-D2H152KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4115A-ND.
CAP 1800PF 500V CER DISC Y5P 10% - ECK-D2H182KB5
 Order 'cap 1800pf 500v cer disc y5p 10% - ECK-D2H182KB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4116A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 1000PF 5000V CER 10% X7RRADL - 50HV24B102K Next: CAP 1000PF 500V CERAMIC DISC Y5P - D102K25Y5PL63L6