10.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710K7L
RES 10.7K OHM 1/4W 1% 1206 SMD - RC1206FR-0710K7L - Resistors
| Digi-Key Part Number | 311-10.7KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0710K7L | |||
| Description | RES 10.7K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 37150 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0710K7L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.7K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0710K7L RC1206FR0710K7L 311 10 7KFRCT ND 311107KFRCTND 311-10.7KFRCT |
RC1206FR-0710K7L Specification Sheet
RES 10.7K OHM 1/4W 1% 1206 SMD - RC1206FR-0710K7L (311-10.7KFRCT-ND) - Resistors
Related parts 10.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710K7L10.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710K7L
Order 'res 10.7k ohm 1/4w 1% 1206 smd - RC1206FR-0710K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.7KFRCT-ND.
10.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710K7L
Order 'res 10.7k ohm 1/4w 1% 1206 smd - RC1206FR-0710K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.7KFRDKR-ND.
10.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1072FKHFT
Order 'res 10.7k ohm 1/4w 1% 1206 smd - 9C12063A1072FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.7KFCT-ND.
1.07K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1071FKHFT
Order 'res 1.07k ohm 1/4w 1% 1206 smd - 9C12063A1071FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.07KFCT-ND.
107K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1073FKHFT
Order 'res 107k ohm 1/4w 1% 1206 smd - 9C12063A1073FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-107KFCT-ND.
10.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1072FKHFT
Order 'res 10.7k ohm 1/4w 1% 1206 smd - 9C12063A1072FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.7KFDKR-ND.
107K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1073FKHFT
Order 'res 107k ohm 1/4w 1% 1206 smd - 9C12063A1073FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-107KFDKR-ND.
1.07K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1071FKHFT
Order 'res 1.07k ohm 1/4w 1% 1206 smd - 9C12063A1071FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.07KFDKR-ND.
107K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07107KL
Order 'res 107k ohm 1/4w 1% 1206 smd - RC1206FR-07107KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-107KFRCT-ND.
1.07K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071K07L
Order 'res 1.07k ohm 1/4w 1% 1206 smd - RC1206FR-071K07L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.07KFRCT-ND.
1.07K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071K07L
Order 'res 1.07k ohm 1/4w 1% 1206 smd - RC1206FR-071K07L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.07KFRDKR-ND.
107K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07107KL
Order 'res 107k ohm 1/4w 1% 1206 smd - RC1206FR-07107KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-107KFRDKR-ND.
10.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-0710K7L
Order 'res 10.7k ohm 1/4w 1% 1206 smd - RC1206FR-0710K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.7KFRTR-ND.
1.07K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1071FKHFT
Order 'res 1.07k ohm 1/8w 1% 0805 smd - 9C08052A1071FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.07KCCT-ND.
107K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1073FKHFT
Order 'res 107k ohm 1/8w 1% 0805 smd - 9C08052A1073FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-107KCCT-ND.
Options for 10.7K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710K7L
Send this link via E-Mail
Help With This Screen
