RES 1.07K OHM 1/4W 1% 1206 SMD - 9C12063A1071FKHFT - Resistors
| Digi-Key Part Number | 311-1.07KFDKR-ND |
10 50 200 1000 |
.08800 .04740 .02720 .01856 |
Extended Price
0.88 2.37 5.44 18.56 |
| Manufacturer Part Number | 9C12063A1071FKHFT | |||
| Description | RES 1.07K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 9C12063A1071FKHFT |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.07K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
9C12063A1071FKHFT 9C12063A1071FKHFT 311 1 07KFDKR ND 311107KFDKRND 311-1.07KFDKR |
RES 1.07K OHM 1/4W 1% 1206 SMD - 9C12063A1071FKHFT (311-1.07KFDKR-ND) - Resistors
Related parts Resistors:RES 1.07K OHM 1/4W 1% 1206 SMD - 9C12063A1071FKHFT
Order 'res 1.07k ohm 1/4w 1% 1206 smd - 9C12063A1071FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.07KFCT-ND.
RES 1.07K OHM 1/4W 1% 1206 SMD - 9C12063A1071FKHFT
Order 'res 1.07k ohm 1/4w 1% 1206 smd - 9C12063A1071FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.07KFDKR-ND.
RES 1.07K OHM 1/4W 1% 1206 SMD - 9C12063A1071FKHFT
Order 'res 1.07k ohm 1/4w 1% 1206 smd - 9C12063A1071FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.07KFTR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - 9C12063A1R00JGHFT
Order 'res 1.0 ohm 1/4w 5% 1206 smd - 9C12063A1R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0ECT-ND.
RES 10 OHM 1/4W 5% 1206 SMD - 9C12063A10R0JLHFT
Order 'res 10 ohm 1/4w 5% 1206 smd - 9C12063A10R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10ECT-ND.
RES 10 OHM 1/4W 5% 1206 SMD - 9C12063A10R0JLHFT
Order 'res 10 ohm 1/4w 5% 1206 smd - 9C12063A10R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10EDKR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - 9C12063A1R00JGHFT
Order 'res 1.0 ohm 1/4w 5% 1206 smd - 9C12063A1R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0EDKR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - RC1206JR-0710RL
Order 'res 10 ohm 1/4w 5% 1206 smd - RC1206JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10ERCT-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - RC1206JR-071RL
Order 'res 1.0 ohm 1/4w 5% 1206 smd - RC1206JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0ERCT-ND.
RES 10 OHM 1/4W 5% 1206 SMD - RC1206JR-0710RL
Order 'res 10 ohm 1/4w 5% 1206 smd - RC1206JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10ERDKR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - RC1206JR-071RL
Order 'res 1.0 ohm 1/4w 5% 1206 smd - RC1206JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0ERDKR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - RC1206JR-071RL
Order 'res 1.0 ohm 1/4w 5% 1206 smd - RC1206JR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0ERTR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - RC1206JR-0710RL
Order 'res 10 ohm 1/4w 5% 1206 smd - RC1206JR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10ERTR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - 9C12063A10R0JLHFT
Order 'res 10 ohm 1/4w 5% 1206 smd - 9C12063A10R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10ETR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - 9C12063A1R00JGHFT
Order 'res 1.0 ohm 1/4w 5% 1206 smd - 9C12063A1R00JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0ETR-ND.
Send this link via E-Mail
Help With This Screen