RES 105 OHM 1/8W 1% 0805 SMD - 9C08052A1050FKHFT
| Digi-Key Part Number | 311-105CTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00540 .00486 .00432 .00360 .00299 .00270 .00243 |
Extended Price
27.00 48.60 108.00 180.00 299.00 675.00 1215.00 |
| Manufacturer Part Number | 9C08052A1050FKHFT | |||
| Description | RES 105 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 9C08052A1050FKHFT |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 105 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9C08052A1050FKHFT 9C08052A1050FKHFT 311 105CTR ND 311105CTRND 311-105CTR |
9C08052A1050FKHFT Specification Sheet
RES 105 OHM 1/8W 1% 0805 SMD - 9C08052A1050FKHFT (311-105CTR-ND)
Related parts :RES 10.5 OHM 1/8W 1% 0805 SMD - 9C08052A10R5FKHFT
Order 'res 10.5 ohm 1/8w 1% 0805 smd - 9C08052A10R5FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.5CTR-ND.
RES 105 OHM 1/8W .1% SMD 0805 - 9T08052A1050BAHFT
Order 'res 105 ohm 1/8w .1% smd 0805 - 9T08052A1050BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1050BAHFT-ND.
RES 105 OHM 1/8W .1% SMD 0805 - 9T08052A1050BBHFT
Order 'res 105 ohm 1/8w .1% smd 0805 - 9T08052A1050BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1050BBHFT-ND.
RES 105 OHM 1/8W .25% SMD 0805 - 9T08052A1050CAHFT
Order 'res 105 ohm 1/8w .25% smd 0805 - 9T08052A1050CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1050CAHFT-ND.
RES 105 OHM 1/8W .25% SMD 0805 - 9T08052A1050CBHFT
Order 'res 105 ohm 1/8w .25% smd 0805 - 9T08052A1050CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1050CBHFT-ND.
RES 105 OHM 1/8W .5% SMD 0805 - 9T08052A1050DAHFT
Order 'res 105 ohm 1/8w .5% smd 0805 - 9T08052A1050DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1050DAHFT-ND.
RES 105 OHM 1/8W .5% SMD 0805 - 9T08052A1050DBHFT
Order 'res 105 ohm 1/8w .5% smd 0805 - 9T08052A1050DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1050DBHFT-ND.
RES 105 OHM 1/8W 1% SMD 0805 - 9T08052A1050FBHFT
Order 'res 105 ohm 1/8w 1% smd 0805 - 9T08052A1050FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1050FBHFT-ND.
RES 10.5 OHM 1/8W .1% SMD 0805 - 9T08052A10R5BAHFT
Order 'res 10.5 ohm 1/8w .1% smd 0805 - 9T08052A10R5BAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R5BAHFT-ND.
RES 10.5 OHM 1/8W .1% SMD 0805 - 9T08052A10R5BBHFT
Order 'res 10.5 ohm 1/8w .1% smd 0805 - 9T08052A10R5BBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R5BBHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 0805 - 9T08052A10R5CAHFT
Order 'res 10.5 ohm 1/8w .25% smd 0805 - 9T08052A10R5CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R5CAHFT-ND.
RES 10.5 OHM 1/8W .25% SMD 0805 - 9T08052A10R5CBHFT
Order 'res 10.5 ohm 1/8w .25% smd 0805 - 9T08052A10R5CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R5CBHFT-ND.
RES 10.5 OHM 1/8W .5% SMD 0805 - 9T08052A10R5DAHFT
Order 'res 10.5 ohm 1/8w .5% smd 0805 - 9T08052A10R5DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R5DAHFT-ND.
RES 10.5 OHM 1/8W .5% SMD 0805 - 9T08052A10R5DBHFT
Order 'res 10.5 ohm 1/8w .5% smd 0805 - 9T08052A10R5DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R5DBHFT-ND.
RES 10.5 OHM 1/8W 1% SMD 0805 - 9T08052A10R5FBHFT
Order 'res 10.5 ohm 1/8w 1% smd 0805 - 9T08052A10R5FBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A10R5FBHFT-ND.
Send this link via E-Mail
Help With This Screen