RES 105 OHM 1/8W 1% 0805 SMD - RC0805FR-07105RL
105 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07105RL
| Digi-Key Part Number | 311-105CRDKR-ND |
10 50 200 1000 |
.07400 .04000 .02295 .01566 |
Extended Price
0.74 2.00 4.59 15.66 |
| Manufacturer Part Number | RC0805FR-07105RL | |||
| Description | RES 105 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0805FR-07105RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 105 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0805FR 07105RL RC0805FR07105RL 311 105CRDKR ND 311105CRDKRND 311-105CRDKR |
RC0805FR-07105RL Specification Sheet
RES 105 OHM 1/8W 1% 0805 SMD - RC0805FR-07105RL (311-105CRDKR-ND)
Related parts 105 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07105RLRES 105 OHM 1/8W 1% 0805 SMD - RC0805FR-07105RL
Order 'res 105 ohm 1/8w 1% 0805 smd - RC0805FR-07105RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-105CRCT-ND.
RES 105 OHM 1/8W 1% 0805 SMD - RC0805FR-07105RL
Order 'res 105 ohm 1/8w 1% 0805 smd - RC0805FR-07105RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-105CRDKR-ND.
RES 105 OHM 1/8W 1% 0805 SMD - RC0805FR-07105RL
Order 'res 105 ohm 1/8w 1% 0805 smd - RC0805FR-07105RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-105CRTR-ND.
RES 10.5 OHM 1/8W 1% 0805 SMD - RC0805FR-0710R5L
Order 'res 10.5 ohm 1/8w 1% 0805 smd - RC0805FR-0710R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.5CRCT-ND.
RES 1.05 OHM 1/8W 1% 0805 SMD - RC0805FR-071R05L
Order 'res 1.05 ohm 1/8w 1% 0805 smd - RC0805FR-071R05L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.05CRCT-ND.
RES 1.05 OHM 1/8W 1% 0805 SMD - RC0805FR-071R05L
Order 'res 1.05 ohm 1/8w 1% 0805 smd - RC0805FR-071R05L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.05CRDKR-ND.
RES 10.5 OHM 1/8W 1% 0805 SMD - RC0805FR-0710R5L
Order 'res 10.5 ohm 1/8w 1% 0805 smd - RC0805FR-0710R5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.5CRDKR-ND.
RES 10.5 OHM 1/8W 1% 0805 SMD - RC0805FR-0710R5L
Order 'res 10.5 ohm 1/8w 1% 0805 smd - RC0805FR-0710R5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.5CRTR-ND.
RES 1.05 OHM 1/8W 1% 0805 SMD - RC0805FR-071R05L
Order 'res 1.05 ohm 1/8w 1% 0805 smd - RC0805FR-071R05L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.05CRTR-ND.
RES 1.05 OHM 1/8W 1% 0805 SMD - 9C08052A1R05FGHFT
Order 'res 1.05 ohm 1/8w 1% 0805 smd - 9C08052A1R05FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.05CCT-ND.
RES 105 OHM 1/8W 1% 0805 SMD - 9C08052A1050FKHFT
Order 'res 105 ohm 1/8w 1% 0805 smd - 9C08052A1050FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-105CCT-ND.
RES 10.5 OHM 1/8W 1% 0805 SMD - 9C08052A10R5FKHFT
Order 'res 10.5 ohm 1/8w 1% 0805 smd - 9C08052A10R5FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.5CCT-ND.
RES 1.05 OHM 1/8W 1% 0805 SMD - 9C08052A1R05FGHFT
Order 'res 1.05 ohm 1/8w 1% 0805 smd - 9C08052A1R05FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.05CDKR-ND.
RES 105 OHM 1/8W 1% 0805 SMD - 9C08052A1050FKHFT
Order 'res 105 ohm 1/8w 1% 0805 smd - 9C08052A1050FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-105CDKR-ND.
RES 10.5 OHM 1/8W 1% 0805 SMD - 9C08052A10R5FKHFT
Order 'res 10.5 ohm 1/8w 1% 0805 smd - 9C08052A10R5FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.5CDKR-ND.
Options for 105 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07105RL
Send this link via E-Mail
Help With This Screen
