RES 10.2K OHM 1/4W 1% 1206 SMD - RC1206FR-0710K2L - Resistors
| Digi-Key Part Number | 311-10.2KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0710K2L | |||
| Description | RES 10.2K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 16560 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0710K2L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.2K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0710K2L RC1206FR0710K2L 311 10 2KFRCT ND 311102KFRCTND 311-10.2KFRCT |
RC1206FR-0710K2L Specification Sheet
RES 10.2K OHM 1/4W 1% 1206 SMD - RC1206FR-0710K2L (311-10.2KFRCT-ND) - Resistors
Related parts Resistors :RES 10.2K OHM 1/4W 1% 1206 SMD - RC1206FR-0710K2L
Order 'res 10.2k ohm 1/4w 1% 1206 smd - RC1206FR-0710K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.2KFRCT-ND.
RES 10.2K OHM 1/4W 1% 1206 SMD - RC1206FR-0710K2L
Order 'res 10.2k ohm 1/4w 1% 1206 smd - RC1206FR-0710K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.2KFRDKR-ND.
RES 10.2K OHM 1/4W 1% 1206 SMD - RC1206FR-0710K2L
Order 'res 10.2k ohm 1/4w 1% 1206 smd - RC1206FR-0710K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.2KFRTR-ND.
RES 1.30K OHM 1/4W 1% 1206 SMD - RC1206FR-131K3L
Order 'res 1.30k ohm 1/4w 1% 1206 smd - RC1206FR-131K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RC1206FR-131K3L-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-111KFCT-ND.
RES 111K OHM 1/4W 1% 1206 SMD - 9C12063A1113FKHFT
Order 'res 111k ohm 1/4w 1% 1206 smd - 9C12063A1113FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-111KFTR-ND.
RES 13.5K OHM 1/4W 1% 1206 SMD - 9C12063A1352FKHFT
Order 'res 13.5k ohm 1/4w 1% 1206 smd - 9C12063A1352FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-13.5KFCT-ND.
RES 13.5K OHM 1/4W 1% 1206 SMD - 9C12063A1352FKHFT
Order 'res 13.5k ohm 1/4w 1% 1206 smd - 9C12063A1352FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-13.5KFTR-ND.
RES 3.62M OHM 1/4W 1% 1206 SMD - 9C12063A3624FKHFT
Order 'res 3.62m ohm 1/4w 1% 1206 smd - 9C12063A3624FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.62MFCT-ND.
RES 3.62M OHM 1/4W 1% 1206 SMD - 9C12063A3624FKHFT
Order 'res 3.62m ohm 1/4w 1% 1206 smd - 9C12063A3624FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.62MFTR-ND.
RES 40.0 OHM 1/4W 1% 1206 SMD - 9C12063A40R0FKHFT
Order 'res 40.0 ohm 1/4w 1% 1206 smd - 9C12063A40R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-40.0FCT-ND.
RES 40.0 OHM 1/4W 1% 1206 SMD - 9C12063A40R0FKHFT
Order 'res 40.0 ohm 1/4w 1% 1206 smd - 9C12063A40R0FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-40.0FTR-ND.
RES 49.0K OHM 1/4W 1% 1206 SMD - 9C12063A4902FKHFT
Order 'res 49.0k ohm 1/4w 1% 1206 smd - 9C12063A4902FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-49.0KFCT-ND.
RES 49.0K OHM 1/4W 1% 1206 SMD - 9C12063A4902FKHFT
Order 'res 49.0k ohm 1/4w 1% 1206 smd - 9C12063A4902FKHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-49.0KFTR-ND.
RES 4.93M OHM 1/4W 1% 1206 SMD - 9C12063A4934FKHFT
Order 'res 4.93m ohm 1/4w 1% 1206 smd - 9C12063A4934FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.93MFCT-ND.
Send this link via E-Mail
Help With This Screen
