RES 10.2 OHM 1/4W 1% 1206 SMD - RC1206FR-0710R2L
10.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710R2L
| Digi-Key Part Number | 311-10.2FRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0710R2L | |||
| Description | RES 10.2 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 7980 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0710R2L |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.2 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0710R2L RC1206FR0710R2L 311 10 2FRCT ND 311102FRCTND 311-10.2FRCT |
RC1206FR-0710R2L Specification Sheet
RES 10.2 OHM 1/4W 1% 1206 SMD - RC1206FR-0710R2L (311-10.2FRCT-ND)
Related parts 10.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710R2LRES 10.2 OHM 1/4W 1% 1206 SMD - RC1206FR-0710R2L
Order 'res 10.2 ohm 1/4w 1% 1206 smd - RC1206FR-0710R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.2FRCT-ND.
RES 10.2 OHM 1/4W 1% 1206 SMD - RC1206FR-0710R2L
Order 'res 10.2 ohm 1/4w 1% 1206 smd - RC1206FR-0710R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.2FRDKR-ND.
RES 10.2 OHM 1/4W 1% 1206 SMD - RC1206FR-0710R2L
Order 'res 10.2 ohm 1/4w 1% 1206 smd - RC1206FR-0710R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.2FRTR-ND.
RES 102 OHM METAL FILM 1/4W 1% - ERO-S2PHF1020
Order 'res 102 ohm metal film 1/4w 1% - ERO-S2PHF1020' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF1020-ND.
RES 10.2 OHM METAL FILM 1/4W 1% - ERO-S2PHF10R2
Order 'res 10.2 ohm metal film 1/4w 1% - ERO-S2PHF10R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF10R2-ND.
RES 1.02 OHM 1/4W 1% 1206 SMD - RC1206FR-071R02L
Order 'res 1.02 ohm 1/4w 1% 1206 smd - RC1206FR-071R02L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.02FRCT-ND.
RES 102 OHM 1/4W 1% 1206 SMD - RC1206FR-07102RL
Order 'res 102 ohm 1/4w 1% 1206 smd - RC1206FR-07102RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-102FRCT-ND.
RES 1.02 OHM 1/4W 1% 1206 SMD - RC1206FR-071R02L
Order 'res 1.02 ohm 1/4w 1% 1206 smd - RC1206FR-071R02L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.02FRDKR-ND.
RES 102 OHM 1/4W 1% 1206 SMD - RC1206FR-07102RL
Order 'res 102 ohm 1/4w 1% 1206 smd - RC1206FR-07102RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-102FRDKR-ND.
RES 102 OHM 1/4W 1% 1206 SMD - RC1206FR-07102RL
Order 'res 102 ohm 1/4w 1% 1206 smd - RC1206FR-07102RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-102FRTR-ND.
RES 1.02 OHM 1/4W 1% 1206 SMD - RC1206FR-071R02L
Order 'res 1.02 ohm 1/4w 1% 1206 smd - RC1206FR-071R02L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.02FRTR-ND.
RES 1.02 OHM 1/4W 1% 1206 SMD - 9C12063A1R02FGHFT
Order 'res 1.02 ohm 1/4w 1% 1206 smd - 9C12063A1R02FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.02FCT-ND.
RES 102 OHM 1/4W 1% 1206 SMD - 9C12063A1020FKHFT
Order 'res 102 ohm 1/4w 1% 1206 smd - 9C12063A1020FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-102FCT-ND.
RES 10.2 OHM 1/4W 1% 1206 SMD - 9C12063A10R2FKHFT
Order 'res 10.2 ohm 1/4w 1% 1206 smd - 9C12063A10R2FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.2FCT-ND.
RES 10.2 OHM 1/4W 1% 1206 SMD - 9C12063A10R2FKHFT
Order 'res 10.2 ohm 1/4w 1% 1206 smd - 9C12063A10R2FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.2FDKR-ND.
Options for 10.2 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710R2L
Send this link via E-Mail
Help With This Screen
