10.0M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710ML
RES 10.0M OHM 1/4W 1% 1206 SMD - RC1206FR-0710ML
| Digi-Key Part Number | 311-10.0MFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0710ML | |||
| Description | RES 10.0M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 337110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0710ML |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0710ML RC1206FR0710ML 311 10 0MFRCT ND 311100MFRCTND 311-10.0MFRCT |
RC1206FR-0710ML Specification Sheet
RES 10.0M OHM 1/4W 1% 1206 SMD - RC1206FR-0710ML (311-10.0MFRCT-ND)
Related parts 10.0M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710ML1.00M Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1004U
Order 'res 1.00m ohm 3/4w 1% 2010 smd - ERJ-12SF1004U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00MACCT-ND.
1.00M Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF1004U
Order 'res 1.00m ohm 3/4w 1% 2010 smd - ERJ-12SF1004U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.00MACTR-ND.
1.00M Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1004U
Order 'res 1.00m ohm 3/4w 1% 2010 smd - ERJ-12SF1004U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00MACDKR-ND.
10.0M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710ML
Order 'res 10.0m ohm 1/4w 1% 1206 smd - RC1206FR-0710ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0MFRCT-ND.
10.0M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710ML
Order 'res 10.0m ohm 1/4w 1% 1206 smd - RC1206FR-0710ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0MFRDKR-ND.
10.0M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-0710ML
Order 'res 10.0m ohm 1/4w 1% 1206 smd - RC1206FR-0710ML' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0MFRTR-ND.
10.0M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-0710ML
Order 'res 10m ohm 1/4w 5% 1206 smd - RC1206JR-0710ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10MERCT-ND.
10.0M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206JR-0710ML
Order 'res 10m ohm 1/4w 5% 1206 smd - RC1206JR-0710ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10MERDKR-ND.
10.0M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206JR-0710ML
Order 'res 10m ohm 1/4w 5% 1206 smd - RC1206JR-0710ML' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10MERTR-ND.
10.0M Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 10M 1% R
Order 'res 10m ohm 3/4w 1% 2010 smd - RMCF 1/2 10M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/210MFR-ND.
1.00M Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 1M 1% R
Order 'res 1m ohm 3/4w 1% 2010 smd - RMCF 1/2 1M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21MFR-ND.
1.00M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071ML
Order 'res 1.00m ohm 1/4w 1% 1206 smd - RC1206FR-071ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00MFRCT-ND.
1.00M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071ML
Order 'res 1.00m ohm 1/4w 1% 1206 smd - RC1206FR-071ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00MFRDKR-ND.
1.00M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-071ML
Order 'res 1.00m ohm 1/4w 1% 1206 smd - RC1206FR-071ML' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00MFRTR-ND.
10.0M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A1005FKHFT
Order 'res 10.0m ohm 1/4w 1% 1206 smd - 9C12063A1005FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0MFCT-ND.
Options for 10.0M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710ML
Send this link via E-Mail
Help With This Screen
