RES 100 OHM 1/16W 1% 0402 SMD - RC0402FR-07100RL - Resistors
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402FR-07100RL
| Digi-Key Part Number | 311-100LRDKR-ND |
10 50 200 1000 |
.06700 .03620 .02085 .01421 |
Extended Price
0.67 1.81 4.17 14.21 |
| Manufacturer Part Number | RC0402FR-07100RL | |||
| Description | RES 100 OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC0402FR-07100RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC0402FR 07100RL RC0402FR07100RL 311 100LRDKR ND 311100LRDKRND 311-100LRDKR |
RC0402FR-07100RL Specification Sheet
RES 100 OHM 1/16W 1% 0402 SMD - RC0402FR-07100RL (311-100LRDKR-ND) - Resistors
Related parts 100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402FR-07100RLRES 100 OHM 1/16W 1% 0402 SMD - RC0402FR-07100RL
Order 'res 100 ohm 1/16w 1% 0402 smd - RC0402FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100LRCT-ND.
RES 100 OHM 1/16W 1% 0402 SMD - RC0402FR-07100RL
Order 'res 100 ohm 1/16w 1% 0402 smd - RC0402FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100LRDKR-ND.
RES 100 OHM 1/16W 1% 0402 SMD - RC0402FR-07100RL
Order 'res 100 ohm 1/16w 1% 0402 smd - RC0402FR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100LRTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100JRTR-ND.
RES 10.0 OHM 1/16W 1% 0402 SMD - RC0402FR-0710RL
Order 'res 10.0 ohm 1/16w 1% 0402 smd - RC0402FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0LRCT-ND.
RES 1.00 OHM 1/16W 1% 0402 SMD - RC0402FR-071RL
Order 'res 1.00 ohm 1/16w 1% 0402 smd - RC0402FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00LRCT-ND.
RES 1.00 OHM 1/16W 1% 0402 SMD - RC0402FR-071RL
Order 'res 1.00 ohm 1/16w 1% 0402 smd - RC0402FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00LRDKR-ND.
RES 10.0 OHM 1/16W 1% 0402 SMD - RC0402FR-0710RL
Order 'res 10.0 ohm 1/16w 1% 0402 smd - RC0402FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0LRDKR-ND.
RES 1.00 OHM 1/16W 1% 0402 SMD - RC0402FR-071RL
Order 'res 1.00 ohm 1/16w 1% 0402 smd - RC0402FR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.00LRTR-ND.
RES 10.0 OHM 1/16W 1% 0402 SMD - RC0402FR-0710RL
Order 'res 10.0 ohm 1/16w 1% 0402 smd - RC0402FR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0LRTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
Order 'res 100 ohm 1/16w 5% 0402 smd - 9C04021A1000JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
Order 'res 100 ohm 1/16w 5% 0402 smd - 9C04021A1000JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
Order 'res 100 ohm 1/16w 5% 0402 smd - 9C04021A1000JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-100JTR-ND.
Options for 100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Yageo (VA) RC0402FR-07100RL
Send this link via E-Mail
Help With This Screen
