10.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710KL
RES 10.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0710KL - Resistors
| Digi-Key Part Number | 311-10.0KFRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0710KL | |||
| Description | RES 10.0K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 1582880 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0710KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0710KL RC1206FR0710KL 311 10 0KFRCT ND 311100KFRCTND 311-10.0KFRCT |
RC1206FR-0710KL Specification Sheet
RES 10.0K OHM 1/4W 1% 1206 SMD - RC1206FR-0710KL (311-10.0KFRCT-ND) - Resistors
Related parts 10.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710KL100K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 100K 1% R
Order 'res 100k ohm 3/4w 1% 2010 smd - RMCF 1/2 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2100KFRTR-ND.
100K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/2 100K 1% R
Order 'res 100k ohm 3/4w 1% 2010 smd - RMCF 1/2 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2100KFRCT-ND.
100K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/2 100K 1% R
Order 'res 100k ohm 3/4w 1% 2010 smd - RMCF 1/2 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2100KFRDKR-ND.
10.0K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1002U
Order 'res 10.0k ohm 3/4w 1% 2010 smd - ERJ-12SF1002U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0KACCT-ND.
100K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1003U
Order 'res 100k ohm 3/4w 1% 2010 smd - ERJ-12SF1003U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KACCT-ND.
1.00K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1001U
Order 'res 1.00k ohm 3/4w 1% 2010 smd - ERJ-12SF1001U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KACCT-ND.
100K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF1003U
Order 'res 100k ohm 3/4w 1% 2010 smd - ERJ-12SF1003U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KACTR-ND.
1.00K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF1001U
Order 'res 1.00k ohm 3/4w 1% 2010 smd - ERJ-12SF1001U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.00KACTR-ND.
10.0K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF1002U
Order 'res 10.0k ohm 3/4w 1% 2010 smd - ERJ-12SF1002U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0KACTR-ND.
1.00K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1001U
Order 'res 1.00k ohm 3/4w 1% 2010 smd - ERJ-12SF1001U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.00KACDKR-ND.
10.0K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1002U
Order 'res 10.0k ohm 3/4w 1% 2010 smd - ERJ-12SF1002U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0KACDKR-ND.
100K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1003U
Order 'res 100k ohm 3/4w 1% 2010 smd - ERJ-12SF1003U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KACDKR-ND.
10.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710KL
Order 'res 10.0k ohm 1/4w 1% 1206 smd - RC1206FR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0KFRCT-ND.
10.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710KL
Order 'res 10.0k ohm 1/4w 1% 1206 smd - RC1206FR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0KFRDKR-ND.
10.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo RC1206FR-0710KL
Order 'res 10.0k ohm 1/4w 1% 1206 smd - RC1206FR-0710KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10.0KFRTR-ND.
Options for 10.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710KL
Send this link via E-Mail
Help With This Screen
