RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL - Resistors
10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710RL
| Digi-Key Part Number | 311-10.0FRCT-ND |
10 50 200 1000 |
.08200 .04440 .02545 .01737 |
Extended Price
0.82 2.22 5.09 17.37 |
| Manufacturer Part Number | RC1206FR-0710RL | |||
| Description | RES 10.0 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 232890 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1206FR-0710RL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1206FR 0710RL RC1206FR0710RL 311 10 0FRCT ND 311100FRCTND 311-10.0FRCT |
RC1206FR-0710RL Specification Sheet
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL (311-10.0FRCT-ND) - Resistors
Related parts 10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710RLRES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0FRCT-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - RC1206FR-0710RL
Order 'res 10.0 ohm 1/4w 1% 1206 smd - RC1206FR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0FRDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - 9C12063A1000JLHFT
Order 'res 100 ohm 1/4w 5% 1206 smd - 9C12063A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - 9C12063A1000JLHFT
Order 'res 100 ohm 1/4w 5% 1206 smd - 9C12063A1000JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100EDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERCT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - RC1206JR-07100RL
Order 'res 100 ohm 1/4w 5% 1206 smd - RC1206JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ERDKR-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - 9C12063A10R0FKHFT
Order 'res 10.0 ohm 1/4w 1% 1206 smd - 9C12063A10R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0FCT-ND.
RES 100 OHM 1/4W 1% 1206 SMD - 9C12063A1000FKHFT
Order 'res 100 ohm 1/4w 1% 1206 smd - 9C12063A1000FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100FCT-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - 9C12063A1R00FGHFT
Order 'res 1.00 ohm 1/4w 1% 1206 smd - 9C12063A1R00FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00FCT-ND.
RES 10.0 OHM 1/4W 1% 1206 SMD - 9C12063A10R0FKHFT
Order 'res 10.0 ohm 1/4w 1% 1206 smd - 9C12063A10R0FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10.0FDKR-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - 9C12063A1R00FGHFT
Order 'res 1.00 ohm 1/4w 1% 1206 smd - 9C12063A1R00FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00FDKR-ND.
RES 100 OHM 1/4W 1% 1206 SMD - 9C12063A1000FKHFT
Order 'res 100 ohm 1/4w 1% 1206 smd - 9C12063A1000FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100FDKR-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00FRCT-ND.
RES 100 OHM 1/4W 1% 1206 SMD - RC1206FR-07100RL
Order 'res 100 ohm 1/4w 1% 1206 smd - RC1206FR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100FRCT-ND.
RES 1.00 OHM 1/4W 1% 1206 SMD - RC1206FR-071RL
Order 'res 1.00 ohm 1/4w 1% 1206 smd - RC1206FR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.00FRDKR-ND.
Options for 10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0710RL
Send this link via E-Mail
Help With This Screen
