270 PF/100V DISC CAP GP - ECC-F2A271JE
| Digi-Key Part Number | P4029-ND |
10 100 1000 5000 10000 25000 |
.07400 .05850 .03100 .03000 .02800 .02600 |
Extended Price
0.74 5.85 31.00 150.00 280.00 650.00 |
| Manufacturer Part Number | ECC-F2A271JE | |||
| Description | 270 PF/100V DISC CAP GP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECC-F2A271JE |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 270pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Disc - Radial |
| Temperature Coefficient | GP |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | - |
| Series | - |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECC F2A271JE ECCF2A271JE P4029 ND P4029ND P4029 |
270 PF/100V DISC CAP GP - ECC-F2A271JE (P4029-ND)
Related parts:270 PF/100V DISC CAP GP - ECC-F2A271JE
Order '270 pf/100v disc cap gp - ECC-F2A271JE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4029-ND.
15 PF/100V DISC CAP GP - ECC-F2A150JE
Order '15 pf/100v disc cap gp - ECC-F2A150JE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4014-ND.
33 PF/100V DISC CAP GP - ECC-F2A330JE
Order '33 pf/100v disc cap gp - ECC-F2A330JE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4018-ND.
560 PF/100V DISC CAP GP - ECC-F2A561JE
Order '560 pf/100v disc cap gp - ECC-F2A561JE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4033-ND.
680 PF/100V DISC CAP GP - ECC-F2A681JE
Order '680 pf/100v disc cap gp - ECC-F2A681JE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4034-ND.
820 PF/100V DISC CAP GP - ECC-F2A821JE
Order '820 pf/100v disc cap gp - ECC-F2A821JE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4035-ND.
1000 PF/100V DISC CAP GP - ECC-F2A102JE
Order '1000 pf/100v disc cap gp - ECC-F2A102JE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4036-ND.
12 PF/100V DISC CAP GP - ECC-F2A120JE
Order '12 pf/100v disc cap gp - ECC-F2A120JE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4013-ND.
56 PF/100V DISC CAP GP - ECC-F2A560JE
Order '56 pf/100v disc cap gp - ECC-F2A560JE' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4021-ND.
27 PF/100V DISC CAP NPO - ECC-F2A270JCE
Order '27 pf/100v disc cap npo - ECC-F2A270JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4449-ND.
39 PF/100V DISC CAP NPO - ECC-F2A390JCE
Order '39 pf/100v disc cap npo - ECC-F2A390JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4451-ND.
47 PF/100V DISC CAP NPO - ECC-F2A470JCE
Order '47 pf/100v disc cap npo - ECC-F2A470JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4452-ND.
56 PF/100V DISC CAP NPO - ECC-F2A560JCE
Order '56 pf/100v disc cap npo - ECC-F2A560JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4453-ND.
82 PF/100V DISC CAP NPO - ECC-F2A820JCE
Order '82 pf/100v disc cap npo - ECC-F2A820JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4455-ND.
120 PF/100V DISC CAP NPO - ECC-F2A121JCE
Order '120 pf/100v disc cap npo - ECC-F2A121JCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4457-ND.
Send this link via E-Mail
Help With This Screen