RES 10 OHM 3W 1% 6927 WW SMD - WSC692710R00FEA
| Digi-Key Part Number | WSCD-10CT-ND |
1 10 50 100 250 |
3.72000 3.16200 2.79000 2.45520 1.86000 |
Extended Price
3.72 31.62 139.50 245.52 465.00 |
| Manufacturer Part Number | WSC692710R00FEA | |||
| Description | RES 10 OHM 3W 1% 6927 WW SMD | |||
| Quantity Available | 130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WSC692710R00FEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 6927 |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 5.477V |
| Temperature Coefficient | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WSC692710R00FEA WSC692710R00FEA WSCD 10CT ND WSCD10CTND WSCD-10CT |
WSC692710R00FEA Specification Sheet
RES 10 OHM 3W 1% 6927 WW SMD - WSC692710R00FEA (WSCD-10CT-ND)
Related parts:RES 10 OHM 3W 1% 6927 WW SMD - WSC692710R00FEA
Order 'res 10 ohm 3w 1% 6927 ww smd - WSC692710R00FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSCD-10CT-ND.
RES 10 OHM 3W 1% 6927 WW SMD - WSC692710R00FEA
Order 'res 10 ohm 3w 1% 6927 ww smd - WSC692710R00FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSCD-10TR-ND.
RES 10 OHM 3W 1% 6927 WW SMD - WSC692710R00FEA
Order 'res 10 ohm 3w 1% 6927 ww smd - WSC692710R00FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSCD-10DKR-ND.
RES 1.0 OHM 3W 1% 6927 WW SMD - WSC69271R000FEA
Order 'res 1.0 ohm 3w 1% 6927 ww smd - WSC69271R000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSCD-1.0CT-ND.
RES 1.0 OHM 3W 1% 6927 WW SMD - WSC69271R000FEA
Order 'res 1.0 ohm 3w 1% 6927 ww smd - WSC69271R000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSCD-1.0TR-ND.
RES 1.0 OHM 3W 1% 6927 WW SMD - WSC69271R000FEA
Order 'res 1.0 ohm 3w 1% 6927 ww smd - WSC69271R000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSCD-1.0DKR-ND.
RES 100 OHM 3W 1% 6927 WW SMD - WSC6927100R0FEA
Order 'res 100 ohm 3w 1% 6927 ww smd - WSC6927100R0FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSCD-100CT-ND.
RES 100 OHM 3W 1% 6927 WW SMD - WSC6927100R0FEA
Order 'res 100 ohm 3w 1% 6927 ww smd - WSC6927100R0FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSCD-100TR-ND.
RES 1.0K OHM 3W 1% 6927 WW SMD - WSC69271K000FEA
Order 'res 1.0k ohm 3w 1% 6927 ww smd - WSC69271K000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSCD-1.0KCT-ND.
RES 1.0K OHM 3W 1% 6927 WW SMD - WSC69271K000FEA
Order 'res 1.0k ohm 3w 1% 6927 ww smd - WSC69271K000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSCD-1.0KTR-ND.
RES .50 OHM 3W 1% 6927 WW SMD - WSC6927R5000FEA
Order 'res .50 ohm 3w 1% 6927 ww smd - WSC6927R5000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSCD-.50CT-ND.
RES .50 OHM 3W 1% 6927 WW SMD - WSC6927R5000FEA
Order 'res .50 ohm 3w 1% 6927 ww smd - WSC6927R5000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSCD-.50TR-ND.
RES .50 OHM 3W 1% 6927 WW SMD - WSC6927R5000FEA
Order 'res .50 ohm 3w 1% 6927 ww smd - WSC6927R5000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSCD-.50DKR-ND.
RES 1.0K OHM 3W 1% 6927 WW SMD - WSC69271K000FEA
Order 'res 1.0k ohm 3w 1% 6927 ww smd - WSC69271K000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSCD-1.0KDKR-ND.
RES 100 OHM 3W 1% 6927 WW SMD - WSC6927100R0FEA
Order 'res 100 ohm 3w 1% 6927 ww smd - WSC6927100R0FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSCD-100DKR-ND.
Send this link via E-Mail
Help With This Screen