Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 47PF 50V CER DISC GP 5% - ECC-F1H470J

Digi-Key Part Number P4020A-ND
Price Break
10
100
1000
5000
10000
25000
Unit Price
.09300
.06250
.03226
.02722
.02570
.02520
Extended Price
0.93
6.25
32.26
136.10
257.00
630.00
Manufacturer Part NumberECC-F1H470J
DescriptionCAP 47PF 50V CER DISC GP 5%
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationECC-F1H470J
VendorPanasonic Passive & Electromechanical
CategoryCapacitors
Capacitor TypeGeneral Purpose MLCC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECC F1H470J
ECCF1H470J
P4020A ND
P4020AND
P4020A

ECC-F1H470J Specification Sheet

Image of CAP 47PF 50V CER DISC GP 5% - ECC-F1H470J

CAP 47PF 50V CER DISC GP 5% - ECC-F1H470J (P4020A-ND)

Related parts:
CAP 47PF 50V CER DISC GP 5% - ECC-F1H470J
 Order 'cap 47pf 50v cer disc gp 5% - ECC-F1H470J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4020A-ND.
CAP 12PF 50V CER DISC GP 5% - ECC-F1H120J
 Order 'cap 12pf 50v cer disc gp 5% - ECC-F1H120J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4013A-ND.
CAP 15PF 50V CER DISC GP 5% - ECC-F1H150J
 Order 'cap 15pf 50v cer disc gp 5% - ECC-F1H150J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4014A-ND.
CAP 18PF 50V CER DISC GP 5% - ECC-F1H180J
 Order 'cap 18pf 50v cer disc gp 5% - ECC-F1H180J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4015A-ND.
CAP 22PF 50V CER DISC GP 5% - ECC-F1H220J
 Order 'cap 22pf 50v cer disc gp 5% - ECC-F1H220J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4016A-ND.
CAP 27PF 50V CER DISC GP 5% - ECC-F1H270J
 Order 'cap 27pf 50v cer disc gp 5% - ECC-F1H270J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4017A-ND.
CAP 33PF 50V CER DISC GP 5% - ECC-F1H330J
 Order 'cap 33pf 50v cer disc gp 5% - ECC-F1H330J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4018A-ND.
CAP 39PF 50V CER DISC GP 5% - ECC-F1H390J
 Order 'cap 39pf 50v cer disc gp 5% - ECC-F1H390J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4019A-ND.
CAP 56PF 50V CER DISC GP 5% - ECC-F1H560J
 Order 'cap 56pf 50v cer disc gp 5% - ECC-F1H560J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4021A-ND.
CAP 68PF 50V CER DISC GP 5% - ECC-F1H680J
 Order 'cap 68pf 50v cer disc gp 5% - ECC-F1H680J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4022A-ND.
CAP 82PF 50V CER DISC GP 5% - ECC-F1H820J
 Order 'cap 82pf 50v cer disc gp 5% - ECC-F1H820J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4023A-ND.
CAP 100PF 50V CER DISC GP 5% - ECC-F1H101J
 Order 'cap 100pf 50v cer disc gp 5% - ECC-F1H101J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4024A-ND.
CAP 120PF 50V CER DISC GP 5% - ECC-F1H121J
 Order 'cap 120pf 50v cer disc gp 5% - ECC-F1H121J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4025A-ND.
CAP 150PF 50V CER DISC GP 5% - ECC-F1H151J
 Order 'cap 150pf 50v cer disc gp 5% - ECC-F1H151J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4026A-ND.
CAP 180PF 50V CER DISC GP 5% - ECC-F1H181J
 Order 'cap 180pf 50v cer disc gp 5% - ECC-F1H181J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4027A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 47PF 500V MICA RADIAL - CD15ED470J03 Next: CAP 47PF 50V CERAMIC 0402 SMD - ECJ-0EC1H470J