Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES NON-IND WW 750 OHM 2W AXIAL - WNC750FET

Digi-Key Part Number WNC750FECT-ND
Price Break
1
25
100
500
Unit Price
1.00000
.90000
.80000
.64000
Extended Price
1.00
22.50
80.00
320.00
Manufacturer Part NumberWNC750FET
DescriptionRES NON-IND WW 750 OHM 2W AXIAL
Quantity Available 899
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationWNC750FET
VendorOhmite (VA)
CategoryResistors
Resistance In Ohms750
Power (Watts)2W
Tolerance±1%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Voltage - Working1000V
Temperature Coefficient±20ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WNC750FET
WNC750FET
WNC750FECT ND
WNC750FECTND
WNC750FECT

WNC750FET Specification Sheet

Image of RES NON-IND WW 750 OHM 2W AXIAL - WNC750FET

RES NON-IND WW 750 OHM 2W AXIAL - WNC750FET (WNC750FECT-ND)

Related parts:
RES NON-IND WW 750 OHM 2W AXIAL - WNC750FET
 Order 'res non-ind ww 750 ohm 2w axial - WNC750FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WNC750FECT-ND.
RES NON-IND WW 750 OHM 2W AXIAL - WNC750FET
 Order 'res non-ind ww 750 ohm 2w axial - WNC750FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WNC750FETR-ND.
RES NON-IND WW 750 OHM 1W AXIAL - WNB750FET
 Order 'res non-ind ww 750 ohm 1w axial - WNB750FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WNB750FECT-ND.
RES NON-IND WW 750 OHM 1W AXIAL - WNB750FET
 Order 'res non-ind ww 750 ohm 1w axial - WNB750FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WNB750FETR-ND.
RES NON-IND WW 100 OHM 2W AXIAL - WNC100FET
 Order 'res non-ind ww 100 ohm 2w axial - WNC100FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WNC100FECT-ND.
RES NON-IND WW 100 OHM 2W AXIAL - WNC100FET
 Order 'res non-ind ww 100 ohm 2w axial - WNC100FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WNC100FETR-ND.
RES NON-IND WW 10 OHM 2W AXIAL - WNC10RFET
 Order 'res non-ind ww 10 ohm 2w axial - WNC10RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WNC10RFECT-ND.
RES NON-IND WW 10 OHM 2W AXIAL - WNC10RFET
 Order 'res non-ind ww 10 ohm 2w axial - WNC10RFET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WNC10RFETR-ND.
RES NON-IND WW 150 OHM 2W AXIAL - WNC150FET
 Order 'res non-ind ww 150 ohm 2w axial - WNC150FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WNC150FECT-ND.
RES NON-IND WW 150 OHM 2W AXIAL - WNC150FET
 Order 'res non-ind ww 150 ohm 2w axial - WNC150FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WNC150FETR-ND.
RES NON-IND WW 15 OHM 2W AXIAL - WNC15RFET
 Order 'res non-ind ww 15 ohm 2w axial - WNC15RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WNC15RFECT-ND.
RES NON-IND WW 15 OHM 2W AXIAL - WNC15RFET
 Order 'res non-ind ww 15 ohm 2w axial - WNC15RFET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WNC15RFETR-ND.
RES NON-IND WW 1.0K OHM 2W AXIAL - WNC1K0FET
 Order 'res non-ind ww 1.0k ohm 2w axial - WNC1K0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WNC1K0FECT-ND.
RES NON-IND WW 1.0K OHM 2W AXIAL - WNC1K0FET
 Order 'res non-ind ww 1.0k ohm 2w axial - WNC1K0FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WNC1K0FETR-ND.
RES NON-IND WW 1.0 OHM 2W AXIAL - WNC1R0FET
 Order 'res non-ind ww 1.0 ohm 2w axial - WNC1R0FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WNC1R0FECT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES NON-IND WW 750 OHM 1W AXIAL - WNB750FET Next: RES NON-IND WW 750 OHM 2W AXIAL - WNC750FET