CAP 33PF 50V CER DISC GP 5% - ECC-F1H330J
| Digi-Key Part Number | P4018A-ND |
10 100 1000 5000 10000 25000 |
.09300 .06250 .03226 .02722 .02570 .02520 |
Extended Price
0.93 6.25 32.26 136.10 257.00 630.00 |
| Manufacturer Part Number | ECC-F1H330J | |||
| Description | CAP 33PF 50V CER DISC GP 5% | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ECC-F1H330J |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Disc - Radial |
| Temperature Coefficient | GP |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | - |
| Series | - |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECC F1H330J ECCF1H330J P4018A ND P4018AND P4018A |
CAP 33PF 50V CER DISC GP 5% - ECC-F1H330J (P4018A-ND)
Related parts :CAP 33PF 50V CER DISC GP 5% - ECC-F1H330J
Order 'cap 33pf 50v cer disc gp 5% - ECC-F1H330J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4018A-ND.
CAP 12PF 50V CER DISC GP 5% - ECC-F1H120J
Order 'cap 12pf 50v cer disc gp 5% - ECC-F1H120J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4013A-ND.
CAP 15PF 50V CER DISC GP 5% - ECC-F1H150J
Order 'cap 15pf 50v cer disc gp 5% - ECC-F1H150J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4014A-ND.
CAP 18PF 50V CER DISC GP 5% - ECC-F1H180J
Order 'cap 18pf 50v cer disc gp 5% - ECC-F1H180J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4015A-ND.
CAP 22PF 50V CER DISC GP 5% - ECC-F1H220J
Order 'cap 22pf 50v cer disc gp 5% - ECC-F1H220J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4016A-ND.
CAP 27PF 50V CER DISC GP 5% - ECC-F1H270J
Order 'cap 27pf 50v cer disc gp 5% - ECC-F1H270J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4017A-ND.
CAP 39PF 50V CER DISC GP 5% - ECC-F1H390J
Order 'cap 39pf 50v cer disc gp 5% - ECC-F1H390J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4019A-ND.
CAP 47PF 50V CER DISC GP 5% - ECC-F1H470J
Order 'cap 47pf 50v cer disc gp 5% - ECC-F1H470J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4020A-ND.
CAP 56PF 50V CER DISC GP 5% - ECC-F1H560J
Order 'cap 56pf 50v cer disc gp 5% - ECC-F1H560J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4021A-ND.
CAP 68PF 50V CER DISC GP 5% - ECC-F1H680J
Order 'cap 68pf 50v cer disc gp 5% - ECC-F1H680J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4022A-ND.
CAP 82PF 50V CER DISC GP 5% - ECC-F1H820J
Order 'cap 82pf 50v cer disc gp 5% - ECC-F1H820J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4023A-ND.
CAP 100PF 50V CER DISC GP 5% - ECC-F1H101J
Order 'cap 100pf 50v cer disc gp 5% - ECC-F1H101J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4024A-ND.
CAP 120PF 50V CER DISC GP 5% - ECC-F1H121J
Order 'cap 120pf 50v cer disc gp 5% - ECC-F1H121J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4025A-ND.
CAP 150PF 50V CER DISC GP 5% - ECC-F1H151J
Order 'cap 150pf 50v cer disc gp 5% - ECC-F1H151J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4026A-ND.
CAP 180PF 50V CER DISC GP 5% - ECC-F1H181J
Order 'cap 180pf 50v cer disc gp 5% - ECC-F1H181J' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P4027A-ND.
Send this link via E-Mail
Help With This Screen