RES NON-IND WW 75 OHM 1/2W AXIAL - WNA75RFET - Resistors
| Digi-Key Part Number | WNA75RFETR-ND |
1000 |
.62000 |
Extended Price
620.00 |
| Manufacturer Part Number | WNA75RFET | |||
| Description | RES NON-IND WW 75 OHM 1/2W AXIAL | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WNA75RFET |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 75.0 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Non-Inductive, Wirewound |
| Voltage - Working | 6.124V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WNA75RFET WNA75RFET WNA75RFETR ND WNA75RFETRND WNA75RFETR |
WNA75RFET Specification Sheet
RES NON-IND WW 75 OHM 1/2W AXIAL - WNA75RFET (WNA75RFETR-ND) - Resistors
Related parts Resistors :RES NON-IND WW 75 OHM 1/2W AXIAL - WNA75RFET
Order 'res non-ind ww 75 ohm 1/2w axial - WNA75RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WNA75RFECT-ND.
RES NON-IND WW 75 OHM 1/2W AXIAL - WNA75RFET
Order 'res non-ind ww 75 ohm 1/2w axial - WNA75RFET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WNA75RFETR-ND.
RES NON-IND WW 10 OHM 1/2W AXIAL - WNA10RFET
Order 'res non-ind ww 10 ohm 1/2w axial - WNA10RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WNA10RFECT-ND.
RES NON-IND WW 10 OHM 1/2W AXIAL - WNA10RFET
Order 'res non-ind ww 10 ohm 1/2w axial - WNA10RFET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WNA10RFETR-ND.
RES NON-IND WW 15 OHM 1/2W AXIAL - WNA15RFET
Order 'res non-ind ww 15 ohm 1/2w axial - WNA15RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WNA15RFECT-ND.
RES NON-IND WW 15 OHM 1/2W AXIAL - WNA15RFET
Order 'res non-ind ww 15 ohm 1/2w axial - WNA15RFET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WNA15RFETR-ND.
RES NON-IND WW 25 OHM 1/2W AXIAL - WNA25RFET
Order 'res non-ind ww 25 ohm 1/2w axial - WNA25RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WNA25RFECT-ND.
RES NON-IND WW 25 OHM 1/2W AXIAL - WNA25RFET
Order 'res non-ind ww 25 ohm 1/2w axial - WNA25RFET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WNA25RFETR-ND.
RES NON-IND WW 51 OHM 1/2W AXIAL - WNA51RFET
Order 'res non-ind ww 51 ohm 1/2w axial - WNA51RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WNA51RFECT-ND.
RES NON-IND WW 51 OHM 1/2W AXIAL - WNA51RFET
Order 'res non-ind ww 51 ohm 1/2w axial - WNA51RFET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WNA51RFETR-ND.
RES NON-IND WW .75 OHM 1/2W AXL - WNAR75FET
Order 'res non-ind ww .75 ohm 1/2w axl - WNAR75FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WNAR75FECT-ND.
RES NON-IND WW .75 OHM 1/2W AXL - WNAR75FET
Order 'res non-ind ww .75 ohm 1/2w axl - WNAR75FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WNAR75FETR-ND.
RES NON-IND WW 100 OHM 1/2W AXL - WNA100FET
Order 'res non-ind ww 100 ohm 1/2w axl - WNA100FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WNA100FECT-ND.
RES NON-IND WW 100 OHM 1/2W AXL - WNA100FET
Order 'res non-ind ww 100 ohm 1/2w axl - WNA100FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WNA100FETR-ND.
RES NON-IND WW 150 OHM 1/2W AXL - WNA150FET
Order 'res non-ind ww 150 ohm 1/2w axl - WNA150FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WNA150FECT-ND.
Send this link via E-Mail
Help With This Screen